Keywords:





HEATSINK TO-3 1.25" 25WATT - 568303B00000G - Fans, Thermal Management

Digi-Key Part Number HS103-1.25-ND
Price Break
1
10
100
500
1000
5000
Unit Price
10.00000
9.00000
7.00000
6.00000
5.60000
5.10000
Extended Price
10.00
90.00
700.00
3000.00
5600.00
25500.00
Manufacturer Part Number568303B00000G
DescriptionHEATSINK TO-3 1.25" 25WATT
Quantity Available 482
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information568303B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodBolt On
Height1.25" (31.75mm)
MaterialAluminum
Package CooledTO-3
Power Dissipation @ Temperature Rise5W @ 30°C
Thermal Resistance @ Forced Air Flow2.5°C/W @ 200 LFM
Outline45.97mm x 45.97mm
Thermal Resistance @ Natural5.4°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 568303B00000G
568303B00000G
HS103 1 25 ND
HS103125ND
HS103-1.25

568303B00000G Specification Sheet

Image of HEATSINK TO-3 1.25" 25WATT - 568303B00000G

HEATSINK TO-3 1.25" 25WATT - 568303B00000G (HS103-1.25-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
 Order 'heatsink to-3 1.25" 25watt - 568303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
 Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
 Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000
 Order 'heatsink to-3 unfinished 1.25 - 553103U0000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103U0000-ND.
HEATSINK TO-3 BLACK .87" - 579103B00000G
 Order 'heatsink to-3 black .87" - 579103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS236-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
 Order 'heatsink to-3 0.5"17 watts - 568003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000G
 Order 'heatsink to-3 pwr 50w blk - 198540B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
 Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
 Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
HEATSINK TO-3 12W H=.75" BLK - 568103B00000G
 Order 'heatsink to-3 12w h=.75" blk - 568103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS293-ND.
HEATSINK TO-3 12W H=1.0" BLK - 568203B00000G
 Order 'heatsink to-3 12w h=1.0" blk - 568203B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS294-ND.
HEATSINK TO-3 10W H=1.31 GOLD - 569003C00000
 Order 'heatsink to-3 10w h=1.31 gold - 569003C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS298-ND.
HEATSINK TO-3 PWR 12W BLK - 568000B00000G
 Order 'heatsink to-3 pwr 12w blk - 568000B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS291-ND.
HEATSINK PWR HORZ 1.25"H TO-3 - 7-444-01E-BA
 Order 'heatsink pwr horz 1.25"h to-3 - 7-444-01E-BA' online from Digi-Key. Manufactured by CTS Thermal Management Products. Digi-Key part number 294-1023-ND.
COOLER FOR TO-3 20 WATTS - 569003B00000G
 Order 'cooler for to-3 20 watts - 569003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS110-3-ND.

Send this link via E-Mail
Help With This Screen

HEATSINK TO-3 1.25" 25WATT - 568303B00000G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-3 0.5"17 WATTS - 568003B00000G Next: HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
HEATSINK TO-3 1.25" 25WATT - 568303B00000G