Keywords:





HEATSINK TO-5 2W BLK - 323005B00000G

Digi-Key Part Number HS101-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.68000
1.50800
1.17250
1.00500
.93800
.85425
Extended Price
1.68
15.08
117.25
502.50
938.00
4271.25
Manufacturer Part Number323005B00000G
DescriptionHEATSINK TO-5 2W BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information323005B00000G
VendorAavid Thermalloy
CategoryFans, Thermal Management
Attachment MethodPress Fit
Height0.25" (6.35mm)
MaterialAluminum
Package CooledTO-5
Power Dissipation @ Temperature Rise0.6W @ 40°C
Thermal Resistance @ Forced Air Flow35°C/W @ 200 LFM
Outline19.05mm Dia
Thermal Resistance @ Natural54°C/W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 323005B00000G
323005B00000G
HS101 ND
HS101ND
HS101


Image of HEATSINK TO-5 2W BLK - 323005B00000G

HEATSINK TO-5 2W BLK - 323005B00000G (HS101-ND)

Related parts :
HEATSINK TO-5 2W BLK - 323005B00000G
 Order 'heatsink to-5 2w blk - 323005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-5 2W BLK - 321527B00000G
 Order 'heatsink to-5 2w blk - 321527B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS255-ND.
HEATSINK TO-5 .4" BLK - 322505B00000G
 Order 'heatsink to-5 .4" blk - 322505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS242-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-5 1W H=.25"BLK - 320205B00000G
 Order 'heatsink to-5 1w h=.25"blk - 320205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS253-ND.
HEATSINK TO-5 1.25W H=.25" BLK - 322605B00000G
 Order 'heatsink to-5 1.25w h=.25" blk - 322605B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS257-ND.
HEATSINK TO-5 1W H=.375" BLK - 326005B00000G
 Order 'heatsink to-5 1w h=.375" blk - 326005B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS259-ND.
HEATSINK TO-5 .5" BLACK - 578205B00000G
 Order 'heatsink to-5 .5" black - 578205B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS217-ND.
HEATSINK TO-5 1W H=.271" GOLD - 321127C00000
 Order 'heatsink to-5 1w h=.271" gold - 321127C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS254-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order 'heatsink to-220 5w blk - 576802B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK 14-16 DIP BLK ANODIZED - 580200B00000G
 Order 'heatsink 14-16 dip blk anodized - 580200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS179-ND.
HEATSINK TO-92 .72" BLK - 575200B00000G
 Order 'heatsink to-92 .72" blk - 575200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.
HEATSINK TO-220 4.3W BLK W/PINS - 581002B02500
 Order 'heatsink to-220 4.3w blk w/pins - 581002B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS301-ND.
HEATSINK TO-220 2.5W BLK W/PINS - 581102B02500
 Order 'heatsink to-220 2.5w blk w/pins - 581102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS304-ND.
HEATSINK TO-220 PWR BLK W/PINS - 581002B02500G
 Order 'heatsink to-220 pwr blk w/pins - 581002B02500G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS387-ND.

Send this link via E-Mail
Help With This Screen

HEATSINK TO-5 2W BLK - 323005B00000G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATSINK TO-5 2W BLK - 321527B00000G Next: HEATSINK TO-5 EPOXY INSUL BLK - 260-4T5E
HEATSINK TO-5 2W BLK - 323005B00000G