HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G - Fans, Thermal Management
| Digi-Key Part Number | HS100-ND |
1 10 100 500 1000 5000 |
1.30000 1.16600 .90650 .77700 .72520 .66045 |
Extended Price
1.30 11.66 90.65 388.50 725.20 3302.25 |
| Manufacturer Part Number | 322400B00000G | |||
| Description | HEAT SINK TO-18,TO-92 1W BLK | |||
| Quantity Available | 653 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322400B00000G |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Press Fit |
| Height | 0.235" (5.969mm) |
| Material | Aluminum |
| Package Cooled | TO-18 |
| Power Dissipation @ Temperature Rise | 0.6W @ 60°C |
| Thermal Resistance @ Forced Air Flow | 30°C/W @ 500 LFM |
| Outline | 12.70mm Dia |
| Thermal Resistance @ Natural | 100°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322400B00000G 322400B00000G HS100 ND HS100ND HS100 |
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G (HS100-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
Order 'heat sink to-18,to-92 1w blk - 322400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
BOARD LEVEL HEAT SINK - 92FG
Order 'board level heat sink - 92FG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 92FG-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
HEAT SINK - 575002B00000G
Order 'heat sink - 575002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 575002B00000-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
Order 'heat sink vert plug-in to-220 - 576802B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
Order 'heat sink horiz plug-in to-220 - 576802B03100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEATSINK TO-92 .72" BLK - 575200B00000G
Order 'heatsink to-92 .72" blk - 575200B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS251-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000G
Order 'heat sink vert plug-in to-220 - 576802B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS337-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100G
Order 'heat sink horiz plug-in to-220 - 576802B03100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS341-ND.
BOARD LEVEL HEAT SINK - 2283B
Order 'board level heat sink - 2283B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2283B-ND.
BOARD LEVEL HEAT SINK - 2286B
Order 'board level heat sink - 2286B' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 2286B-ND.
BOARD LEVEL HEAT SINK - 311405B00000G
Order 'board level heat sink - 311405B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 311405B00000G-ND.
BOARD LEVEL HEAT SINK - 311505B00000G
Order 'board level heat sink - 311505B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 311505B00000G-ND.
BOARD LEVEL HEAT SINK - 321127A00000
Order 'board level heat sink - 321127A00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 321127A00000-ND.
Send this link via E-Mail
Help With This Screen
