HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C4-R0 - Thermal Management
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56010-C4-R0
| Digi-Key Part Number | ATS1355-ND |
1 10 100 500 1000 |
12.96000 9.96500 8.35200 7.77600 7.48800 |
Extended Price
12.96 99.65 835.20 3888.00 7488.00 |
| Manufacturer Part Number | ATS-56010-C4-R0 | |||
| Description | HEAT SINK 50MM X 45MM X 8.5MM | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-56010-C4-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 0.33" (8.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 4.0°C/W @ 200 LFM |
| Outline | 50.00mm x 45.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 56010 C4 R0 ATS56010C4R0 ATS1355 ND ATS1355ND ATS1355 |
ATS-56010-C4-R0 Specification Sheet
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C4-R0 (ATS1355-ND) - Thermal Management
Related parts Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56010-C4-R0HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C4-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1355-ND.
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C3-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1341-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C4-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1350-ND.
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C4-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1351-ND.
HEAT SINK 50MM X 45MM X 16MM - ATS-56008-C4-R0
Order 'heat sink 50mm x 45mm x 16mm - ATS-56008-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1353-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C3-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1336-ND.
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C3-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1337-ND.
HEAT SINK 50MM X 45MM X 16.5MM - ATS-56008-C3-R0
Order 'heat sink 50mm x 45mm x 16.5mm - ATS-56008-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1339-ND.
HEAT SINK 30MM X 30MM X 9MM - ATS-56000-C4-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1345-ND.
HEAT SINK 19MM X 19MM X 9MM - ATS-56001-C4-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1346-ND.
HEAT SINK 25MM X 25MM X 4MM - ATS-56002-C4-R0
Order 'heat sink 25mm x 25mm x 4mm - ATS-56002-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1347-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1348-ND.
HEAT SINK 40MM X 30MM X 5MM - ATS-56004-C4-R0
Order 'heat sink 40mm x 30mm x 5mm - ATS-56004-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1349-ND.
HEAT SINK 58MM X 30MM X 9MM - ATS-56009-C4-R0
Order 'heat sink 58mm x 30mm x 9mm - ATS-56009-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1354-ND.
HEAT SINK 57.5 X 57.5 X 12.5MM - ATS-56011-C4-R0
Order 'heat sink 57.5 x 57.5 x 12.5mm - ATS-56011-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1356-ND.
Options for Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56010-C4-R0
Send this link via E-Mail
Help With This Screen
