HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C4-R0 - Thermal Management
| Digi-Key Part Number | ATS1351-ND |
1 10 100 500 1000 |
16.97000 13.73600 11.51400 10.70600 10.30200 |
Extended Price
16.97 137.36 1151.40 5353.00 10302.00 |
| Manufacturer Part Number | ATS-56006-C4-R0 | |||
| Description | HEAT SINK 50MM X 45MM X 12.5MM | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-56006-C4-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 0.49" (12.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 3.9°C/W @ 200 LFM |
| Outline | 50.00mm x 45.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 56006 C4 R0 ATS56006C4R0 ATS1351 ND ATS1351ND ATS1351 |
ATS-56006-C4-R0 Specification Sheet
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C4-R0 (ATS1351-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C4-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1351-ND.
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C3-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1337-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C4-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1350-ND.
HEAT SINK 50MM X 45MM X 16MM - ATS-56008-C4-R0
Order 'heat sink 50mm x 45mm x 16mm - ATS-56008-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1353-ND.
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C4-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1355-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C3-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1336-ND.
HEAT SINK 50MM X 45MM X 16.5MM - ATS-56008-C3-R0
Order 'heat sink 50mm x 45mm x 16.5mm - ATS-56008-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1339-ND.
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C3-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1341-ND.
HEAT SINK 57.5 X 57.5 X 12.5MM - ATS-56011-C4-R0
Order 'heat sink 57.5 x 57.5 x 12.5mm - ATS-56011-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1356-ND.
HEAT SINK 17MM X 17MM X 12.5MM - ATS-50170G-C2-R0
Order 'heat sink 17mm x 17mm x 12.5mm - ATS-50170G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1016-ND.
HEAT SINK 19MM X 19MM X 12.5MM - ATS-50190G-C2-R0
Order 'heat sink 19mm x 19mm x 12.5mm - ATS-50190G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1017-ND.
HEAT SINK 21MM X 21MM X 12.5MM - ATS-50210G-C2-R0
Order 'heat sink 21mm x 21mm x 12.5mm - ATS-50210G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1018-ND.
HEAT SINK 23MM X 23MM X 12.5MM - ATS-50230G-C2-R0
Order 'heat sink 23mm x 23mm x 12.5mm - ATS-50230G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1019-ND.
HEAT SINK 25MM X 25MM X 12.5MM - ATS-50250G-C2-R0
Order 'heat sink 25mm x 25mm x 12.5mm - ATS-50250G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1020-ND.
HEAT SINK 27MM X 27MM X 12.5MM - ATS-50270G-C2-R0
Order 'heat sink 27mm x 27mm x 12.5mm - ATS-50270G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1021-ND.
Send this link via E-Mail
Help With This Screen
