HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0 - Thermal Management
| Digi-Key Part Number | ATS1348-ND |
1 10 100 500 1000 |
12.44000 9.56700 8.01850 7.46550 7.18900 |
Extended Price
12.44 95.67 801.85 3732.75 7189.00 |
| Manufacturer Part Number | ATS-56003-C4-R0 | |||
| Description | HEAT SINK 15MM X 15MM X 9MM | |||
| Quantity Available | 258 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-56003-C4-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 0.35" (9mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 12.0°C/W @ 200 LFM |
| Outline | 15.00mm x 15.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 56003 C4 R0 ATS56003C4R0 ATS1348 ND ATS1348ND ATS1348 |
ATS-56003-C4-R0 Specification Sheet
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0 (ATS1348-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1348-ND.
HEAT SINK 30MM X 30MM X 9MM - ATS-56000-C4-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1345-ND.
HEAT SINK 19MM X 19MM X 9MM - ATS-56001-C4-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1346-ND.
HEAT SINK 58MM X 30MM X 9MM - ATS-56009-C4-R0
Order 'heat sink 58mm x 30mm x 9mm - ATS-56009-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1354-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C3-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1334-ND.
HEAT SINK 30MM X 30MM X 9MM - ATS-56000-C3-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1331-ND.
HEAT SINK 19MM X 19MM X 9MM - ATS-56001-C3-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1332-ND.
HEAT SINK 58MM X 30MM X 9MM - ATS-56009-C3-R0
Order 'heat sink 58mm x 30mm x 9mm - ATS-56009-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1340-ND.
HEAT SINK 25MM X 25MM X 4MM - ATS-56002-C4-R0
Order 'heat sink 25mm x 25mm x 4mm - ATS-56002-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1347-ND.
HEAT SINK 40MM X 30MM X 5MM - ATS-56004-C4-R0
Order 'heat sink 40mm x 30mm x 5mm - ATS-56004-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1349-ND.
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C4-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1351-ND.
HEAT SINK 50MM X 45MM X 16MM - ATS-56008-C4-R0
Order 'heat sink 50mm x 45mm x 16mm - ATS-56008-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1353-ND.
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C4-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1355-ND.
HEAT SINK 57.5 X 57.5 X 12.5MM - ATS-56011-C4-R0
Order 'heat sink 57.5 x 57.5 x 12.5mm - ATS-56011-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1356-ND.
HEAT SINK 21MM X 45MM X 9MM - ATS-59000-C2-R0
Order 'heat sink 21mm x 45mm x 9mm - ATS-59000-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1365-ND.
Send this link via E-Mail
Help With This Screen
