HEAT SINK 25MM X 25MM X 4MM - ATS-56002-C4-R0
| Digi-Key Part Number | ATS1347-ND |
1 10 100 500 1000 |
9.80000 7.45500 6.39000 5.85750 5.64450 |
Extended Price
9.80 74.55 639.00 2928.75 5644.50 |
| Manufacturer Part Number | ATS-56002-C4-R0 | |||
| Description | HEAT SINK 25MM X 25MM X 4MM | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-56002-C4-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Not Included) |
| Height | 0.157" (4mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 9.0°C/W @ 200 LFM |
| Outline | 25.00mm x 25.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 56002 C4 R0 ATS56002C4R0 ATS1347 ND ATS1347ND ATS1347 |
ATS-56002-C4-R0 Specification Sheet
HEAT SINK 25MM X 25MM X 4MM - ATS-56002-C4-R0 (ATS1347-ND)
Related parts :HEAT SINK 25MM X 25MM X 4MM - ATS-56002-C4-R0
Order 'heat sink 25mm x 25mm x 4mm - ATS-56002-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1347-ND.
HEAT SINK 25.4MM X 25.4MM X 4MM - ATS-56002-C3-R0
Order 'heat sink 25.4mm x 25.4mm x 4mm - ATS-56002-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1333-ND.
HEAT SINK 25.2MM X 25.2MM X 4MM - ATS-60000-C2-R0
Order 'heat sink 25.2mm x 25.2mm x 4mm - ATS-60000-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1376-ND.
HEAT SINK 37.6MM X 37.6MM X 4MM - ATS-60001-C2-R0
Order 'heat sink 37.6mm x 37.6mm x 4mm - ATS-60001-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1377-ND.
HEAT SINK 30MM X 30MM X 9MM - ATS-56000-C4-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1345-ND.
HEAT SINK 19MM X 19MM X 9MM - ATS-56001-C4-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1346-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1348-ND.
HEAT SINK 40MM X 30MM X 5MM - ATS-56004-C4-R0
Order 'heat sink 40mm x 30mm x 5mm - ATS-56004-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1349-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C4-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1350-ND.
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C4-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1351-ND.
HEAT SINK 45MM X 45MM X 15MM - ATS-56007-C4-R0
Order 'heat sink 45mm x 45mm x 15mm - ATS-56007-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1352-ND.
HEAT SINK 50MM X 45MM X 16MM - ATS-56008-C4-R0
Order 'heat sink 50mm x 45mm x 16mm - ATS-56008-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1353-ND.
HEAT SINK 58MM X 30MM X 9MM - ATS-56009-C4-R0
Order 'heat sink 58mm x 30mm x 9mm - ATS-56009-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1354-ND.
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56010-C4-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1355-ND.
HEAT SINK 57.5 X 57.5 X 12.5MM - ATS-56011-C4-R0
Order 'heat sink 57.5 x 57.5 x 12.5mm - ATS-56011-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1356-ND.
Send this link via E-Mail
Help With This Screen
