HEAT SINK 42MM X 42MM X 16MM - ATS-56012-C3-R0
| Digi-Key Part Number | ATS1343-ND |
1 10 100 500 1000 |
20.56000 16.15400 13.95080 12.97176 12.48225 |
Extended Price
20.56 161.54 1395.08 6485.88 12482.25 |
| Manufacturer Part Number | ATS-56012-C3-R0 | |||
| Description | HEAT SINK 42MM X 42MM X 16MM | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-56012-C3-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | ASIC |
| Thermal Resistance | 2.8 °C/W @ 200 LFM |
| Usage | ASIC |
| Finish | Anodized |
| Length | 42.000 mm [Nom] |
| Height | 42.000 mm [Nom] |
| Width | 16.000 mm [Nom] |
| Packaging | Bulk |
| Color | Gold |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 56012 C3 R0 ATS56012C3R0 ATS1343 ND ATS1343ND ATS1343 |
ATS-56012-C3-R0 Specification Sheet
HEAT SINK 42MM X 42MM X 16MM - ATS-56012-C3-R0 (ATS1343-ND)
Related parts:HEAT SINK 42MM X 42MM X 16MM - ATS-56012-C3-R0
Order 'heat sink 42mm x 42mm x 16mm - ATS-56012-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1343-ND.
HEAT SINK 42MM X 42MM X 16MM - ATS-56013-C3-R0
Order 'heat sink 42mm x 42mm x 16mm - ATS-56013-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1344-ND.
HEAT SINK 30MM X 30MM X 9MM - ATS-56000-C3-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1331-ND.
HEAT SINK 19MM X 19MM X 9MM - ATS-56001-C3-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1332-ND.
HEAT SINK 25.4MM X 25.4MM X 4MM - ATS-56002-C3-R0
Order 'heat sink 25.4mm x 25.4mm x 4mm - ATS-56002-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1333-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C3-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1334-ND.
HEAT SINK 40MM X 30MM X 5MM - ATS-56004-C3-R0
Order 'heat sink 40mm x 30mm x 5mm - ATS-56004-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1335-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C3-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1336-ND.
HEAT SINK 50MM X 45MM X 12.5MM - ATS-56006-C3-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1337-ND.
HEAT SINK 45MM X 45MM X 15MM - ATS-56007-C3-R0
Order 'heat sink 45mm x 45mm x 15mm - ATS-56007-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1338-ND.
HEAT SINK 50MM X 45MM X 16.3MM - ATS-56008-C3-R0
Order 'heat sink 50mm x 45mm x 16.3mm - ATS-56008-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1339-ND.
HEAT SINK 50MM X 45MM X 8.5MM - ATS-56009-C3-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56009-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1340-ND.
HEAT SINK 45MM X 45MM X 8.5MM - ATS-56010-C3-R0
Order 'heat sink 45mm x 45mm x 8.5mm - ATS-56010-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1341-ND.
HEAT SINK 57.5 X 57.5 X 12.5MM - ATS-56011-C3-R0
Order 'heat sink 57.5 x 57.5 x 12.5mm - ATS-56011-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1342-ND.
HEAT SINK 35MM X 46MM X 16MM - ATS-59007-C2-R0
Order 'heat sink 35mm x 46mm x 16mm - ATS-59007-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1372-ND.
Send this link via E-Mail
Help With This Screen