Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56009-C3-R0
HEAT SINK 58MM X 30MM X 9MM - ATS-56009-C3-R0 - Thermal Management
| Digi-Key Part Number | ATS1340-ND |
1 10 100 500 1000 |
13.14000 10.10300 8.46800 7.88400 7.59200 |
Extended Price
13.14 101.03 846.80 3942.00 7592.00 |
| Manufacturer Part Number | ATS-56009-C3-R0 | |||
| Description | HEAT SINK 58MM X 30MM X 9MM | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-56009-C3-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.35" (9mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 4.8°C/W @ 200 LFM |
| Outline | 58.00mm x 30.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 56009 C3 R0 ATS56009C3R0 ATS1340 ND ATS1340ND ATS1340 |
ATS-56009-C3-R0 Specification Sheet
HEAT SINK 58MM X 30MM X 9MM - ATS-56009-C3-R0 (ATS1340-ND) - Thermal Management
Related parts Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56009-C3-R0Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56009-C3-R0
Order 'heat sink 58mm x 30mm x 9mm - ATS-56009-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1340-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56009-C4-R0
Order 'heat sink 58mm x 30mm x 9mm - ATS-56009-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1354-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56001-C3-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1332-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-56003-C3-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1334-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56004-C3-R0
Order 'heat sink 40mm x 30mm x 5mm - ATS-56004-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1335-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-56000-C3-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1331-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-56002-C3-R0
Order 'heat sink 25.4mm x 25.4mm x 4mm - ATS-56002-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1333-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56005-C3-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1336-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56006-C3-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1337-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56007-C3-R0
Order 'heat sink 45mm x 45mm x 15mm - ATS-56007-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1338-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56008-C3-R0
Order 'heat sink 50mm x 45mm x 16.5mm - ATS-56008-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1339-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56010-C3-R0
Order 'heat sink 50mm x 45mm x 8.5mm - ATS-56010-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1341-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56011-C3-R0
Order 'heat sink 57.5 x 57.5 x 12.5mm - ATS-56011-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1342-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56012-C3-R0
Order 'heat sink 42mm x 42mm x 16mm - ATS-56012-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1343-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56013-C3-R0
Order 'heat sink 42mm x 42mm x 16mm - ATS-56013-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1344-ND.
Options for Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56009-C3-R0
Send this link via E-Mail
Help With This Screen
