HEAT SINK 40MM X 40MM X 24.5MM - ATS-55400W-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1328-ND |
1 10 100 500 1000 |
10.35000 7.87500 6.75000 6.18750 5.96250 |
Extended Price
10.35 78.75 675.00 3093.75 5962.50 |
| Manufacturer Part Number | ATS-55400W-C2-R0 | |||
| Description | HEAT SINK 40MM X 40MM X 24.5MM | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-55400W-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.96" (24.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 2.6°C/W @ 200 LFM |
| Outline | 40mm x 40mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 55400W C2 R0 ATS55400WC2R0 ATS1328 ND ATS1328ND ATS1328 |
ATS-55400W-C2-R0 Specification Sheet
HEAT SINK 40MM X 40MM X 24.5MM - ATS-55400W-C2-R0 (ATS1328-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 40MM X 40MM X 24.5MM - ATS-55400W-C2-R0
Order 'heat sink 40mm x 40mm x 24.5mm - ATS-55400W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1328-ND.
HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0
Order 'heat sink 40mm x 40mm x 7.5mm - ATS-50400B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1013-ND.
HEAT SINK 40MM X 40MM X 12.5MM - ATS-50400G-C2-R0
Order 'heat sink 40mm x 40mm x 12.5mm - ATS-50400G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1029-ND.
HEAT SINK 40MM X 40MM X 17.5MM - ATS-50400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-50400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1045-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-51400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-51400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1061-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-51400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-51400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1077-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-51400R-C2-R0
Order 'heat sink 40mm x 40mm x 19.5mm - ATS-51400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1093-ND.
HEAT SINK 40MM X 40MM X 7.5MM - ATS-52400B-C2-R0
Order 'heat sink 40mm x 40mm x 7.5mm - ATS-52400B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1110-ND.
HEAT SINK 40MM X 40MM X 12.5MM - ATS-52400G-C2-R0
Order 'heat sink 40mm x 40mm x 12.5mm - ATS-52400G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1127-ND.
HEAT SINK 40MM X 40MM X 17.5MM - ATS-52400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-52400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1144-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-53400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-53400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1160-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-53400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-53400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1176-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-53400R-C2-R0
Order 'heat sink 40mm x 40mm x 19.5mm - ATS-53400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1192-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-54400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-54400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1209-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-54400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-54400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1226-ND.
Send this link via E-Mail
Help With This Screen