Keywords:





HEAT SINK 17MM X 17MM X 24.5MM - ATS-55170W-C2-R0 - Thermal Management

Digi-Key Part Number ATS1315-ND
Price Break
1
10
100
500
1000
Unit Price
9.34000
7.00200
5.83500
5.44600
5.15425
Extended Price
9.34
70.02
583.50
2723.00
5154.25
Manufacturer Part NumberATS-55170W-C2-R0
DescriptionHEAT SINK 17MM X 17MM X 24.5MM
Quantity Available 82
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATS-55170W-C2-R0
VendorAdvanced Thermal Solutions Inc
CategoryThermal Management
Attachment MethodThermal Tape, Adhesive (Included)
Height0.96" (24.5mm)
MaterialAluminum
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow8.6°C/W @ 200 LFM
Outline17.00mm x 17.00mm
Thermal Resistance @ Natural-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS 55170W C2 R0
ATS55170WC2R0
ATS1315 ND
ATS1315ND
ATS1315

ATS-55170W-C2-R0 Specification Sheet

Image of HEAT SINK 17MM X 17MM X 24.5MM - ATS-55170W-C2-R0

HEAT SINK 17MM X 17MM X 24.5MM - ATS-55170W-C2-R0 (ATS1315-ND) - Thermal Management

Related parts Thermal Management :
HEAT SINK 17MM X 17MM X 24.5MM - ATS-55170W-C2-R0
 Order 'heat sink 17mm x 17mm x 24.5mm - ATS-55170W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1315-ND.
HEAT SINK 15MM X 15MM X 24.5MM - ATS-54150W-C2-R0
 Order 'heat sink 15mm x 15mm x 24.5mm - ATS-54150W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1246-ND.
HEAT SINK 19MM X 19MM X 24.5MM - ATS-54190W-C2-R0
 Order 'heat sink 19mm x 19mm x 24.5mm - ATS-54190W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1248-ND.
HEAT SINK 21MM X 21MM X 24.5MM - ATS-54210W-C2-R0
 Order 'heat sink 21mm x 21mm x 24.5mm - ATS-54210W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1249-ND.
HEAT SINK 23MM X 23MM X 24.5MM - ATS-54230W-C2-R0
 Order 'heat sink 23mm x 23mm x 24.5mm - ATS-54230W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1250-ND.
HEAT SINK 25MM X 25MM X 24.5MM - ATS-54250W-C2-R0
 Order 'heat sink 25mm x 25mm x 24.5mm - ATS-54250W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1251-ND.
HEAT SINK 27MM X 27MM X 24.5MM - ATS-54270W-C2-R0
 Order 'heat sink 27mm x 27mm x 24.5mm - ATS-54270W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1252-ND.
HEAT SINK 29MM X 29MM X 24.5MM - ATS-54290W-C2-R0
 Order 'heat sink 29mm x 29mm x 24.5mm - ATS-54290W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1253-ND.
HEAT SINK 30MM X 30MM X 24.5MM - ATS-54300W-C2-R0
 Order 'heat sink 30mm x 30mm x 24.5mm - ATS-54300W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1254-ND.
HEAT SINK 31MM X 31MM X 24.5MM - ATS-54310W-C2-R0
 Order 'heat sink 31mm x 31mm x 24.5mm - ATS-54310W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1255-ND.
HEAT SINK 32.5 X 32.5 X 24.5MM - ATS-54325W-C2-R0
 Order 'heat sink 32.5 x 32.5 x 24.5mm - ATS-54325W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1256-ND.
HEAT SINK 33MM X 33MM X 24.5MM - ATS-54330W-C2-R0
 Order 'heat sink 33mm x 33mm x 24.5mm - ATS-54330W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1257-ND.
HEAT SINK 35MM X 35MM X 24.5MM - ATS-54350W-C2-R0
 Order 'heat sink 35mm x 35mm x 24.5mm - ATS-54350W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1258-ND.
HEAT SINK 37.5 X 37.5 X 24.5MM - ATS-54375W-C2-R0
 Order 'heat sink 37.5 x 37.5 x 24.5mm - ATS-54375W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1259-ND.
HEAT SINK 40MM X 40MM X 24.5MM - ATS-54400W-C2-R0
 Order 'heat sink 40mm x 40mm x 24.5mm - ATS-54400W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1260-ND.

Send this link via E-Mail
Help With This Screen

HEAT SINK 17MM X 17MM X 24.5MM - ATS-55170W-C2-R0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT SINK 17MM X 17MM X 24.5MM - ATS-54170W-C2-R0 Next: HEAT SINK 17MM X 17MM X 7.5MM - ATS-50170B-C2-R0
HEAT SINK 17MM X 17MM X 24.5MM - ATS-55170W-C2-R0