HEAT SINK 45MM X 45MM X 19.5MM - ATS-55450R-C2-R0
| Digi-Key Part Number | ATS1313-ND |
1 10 100 500 1000 |
9.48000 7.11000 5.92500 5.53000 5.23375 |
Extended Price
9.48 71.10 592.50 2765.00 5233.75 |
| Manufacturer Part Number | ATS-55450R-C2-R0 | |||
| Description | HEAT SINK 45MM X 45MM X 19.5MM | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-55450R-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 3.0 °C/W @ 200 LFM |
| Usage | BGA |
| Finish | Anodized |
| Length | 45.000 mm [Nom] |
| Height | 45.000 mm [Nom] |
| Width | 19.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 55450R C2 R0 ATS55450RC2R0 ATS1313 ND ATS1313ND ATS1313 |
ATS-55450R-C2-R0 Specification Sheet
HEAT SINK 45MM X 45MM X 19.5MM - ATS-55450R-C2-R0 (ATS1313-ND)
Related parts:HEAT SINK 45MM X 45MM X 19.5MM - ATS-55450R-C2-R0
Order 'heat sink 45mm x 45mm x 19.5mm - ATS-55450R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1313-ND.
HEAT SINK 45MM X 45MM X 7.5MM - ATS-50450B-C2-R0
Order 'heat sink 45mm x 45mm x 7.5mm - ATS-50450B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1015-ND.
HEAT SINK 45MM X 45MM X 12.5MM - ATS-50450G-C2-R0
Order 'heat sink 45mm x 45mm x 12.5mm - ATS-50450G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1031-ND.
HEAT SINK 45MM X 45MM X 17.5MM - ATS-50450P-C2-R0
Order 'heat sink 45mm x 45mm x 17.5mm - ATS-50450P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1047-ND.
HEAT SINK 45MM X 45MM X 9.5MM - ATS-51450D-C2-R0
Order 'heat sink 45mm x 45mm x 9.5mm - ATS-51450D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1063-ND.
HEAT SINK 45MM X 45MM X 14.5MM - ATS-51450K-C2-R0
Order 'heat sink 45mm x 45mm x 14.5mm - ATS-51450K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1079-ND.
HEAT SINK 45MM X 45MM X 19.5MM - ATS-51450R-C2-R0
Order 'heat sink 45mm x 45mm x 19.5mm - ATS-51450R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1095-ND.
HEAT SINK 45MM X 45MM X 7.5MM - ATS-52450B-C2-R0
Order 'heat sink 45mm x 45mm x 7.5mm - ATS-52450B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1112-ND.
HEAT SINK 45MM X 45MM X 12.5MM - ATS-52450G-C2-R0
Order 'heat sink 45mm x 45mm x 12.5mm - ATS-52450G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1129-ND.
HEAT SINK 45MM X 45MM X 17.5MM - ATS-52450P-C2-R0
Order 'heat sink 45mm x 45mm x 17.5mm - ATS-52450P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1146-ND.
HEAT SINK 45MM X 45MM X 9.5MM - ATS-53450D-C2-R0
Order 'heat sink 45mm x 45mm x 9.5mm - ATS-53450D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1162-ND.
HEAT SINK 45MM X 45MM X 14.5MM - ATS-53450K-C2-R0
Order 'heat sink 45mm x 45mm x 14.5mm - ATS-53450K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1178-ND.
HEAT SINK 45MM X 45MM X 19.5MM - ATS-53450R-C2-R0
Order 'heat sink 45mm x 45mm x 19.5mm - ATS-53450R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1194-ND.
HEAT SINK 45MM X 45MM X 9.5MM - ATS-54450D-C2-R0
Order 'heat sink 45mm x 45mm x 9.5mm - ATS-54450D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1211-ND.
HEAT SINK 45MM X 45MM X 14.5MM - ATS-54450K-C2-R0
Order 'heat sink 45mm x 45mm x 14.5mm - ATS-54450K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1228-ND.
Send this link via E-Mail
Help With This Screen