HEAT SINK 15MM X 15MM X 9.5MM - ATS-55150D-C2-R0 - Fans, Thermal Management
| Digi-Key Part Number | ATS1263-ND |
1 10 100 500 1000 |
6.38000 4.71800 3.90150 3.57000 3.44250 |
Extended Price
6.38 47.18 390.15 1785.00 3442.50 |
| Manufacturer Part Number | ATS-55150D-C2-R0 | |||
| Description | HEAT SINK 15MM X 15MM X 9.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-55150D-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.375" (9.53mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 29.5°C/W @ 200 LFM |
| Outline | 15.00mm x 15.00mm |
| Thermal Resistance @ Natural | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 55150D C2 R0 ATS55150DC2R0 ATS1263 ND ATS1263ND ATS1263 |
ATS-55150D-C2-R0 Specification Sheet
HEAT SINK 15MM X 15MM X 9.5MM - ATS-55150D-C2-R0 (ATS1263-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEAT SINK 15MM X 15MM X 9.5MM - ATS-55150D-C2-R0
Order 'heat sink 15mm x 15mm x 9.5mm - ATS-55150D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1263-ND.
HEAT SINK 17MM X 17MM X 9.5MM - ATS-51170D-C2-R0
Order 'heat sink 17mm x 17mm x 9.5mm - ATS-51170D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1048-ND.
HEAT SINK 19MM X 19MM X 9.5MM - ATS-51190D-C2-R0
Order 'heat sink 19mm x 19mm x 9.5mm - ATS-51190D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1049-ND.
HEAT SINK 21MM X 21MM X 9.5MM - ATS-51210D-C2-R0
Order 'heat sink 21mm x 21mm x 9.5mm - ATS-51210D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1050-ND.
HEAT SINK 23MM X 23MM X 9.5MM - ATS-51230D-C2-R0
Order 'heat sink 23mm x 23mm x 9.5mm - ATS-51230D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1051-ND.
HEAT SINK 25MM X 25MM X 9.5MM - ATS-51250D-C2-R0
Order 'heat sink 25mm x 25mm x 9.5mm - ATS-51250D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1052-ND.
HEAT SINK 27MM X 27MM X 9.5MM - ATS-51270D-C2-R0
Order 'heat sink 27mm x 27mm x 9.5mm - ATS-51270D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1053-ND.
HEAT SINK 29MM X 29MM X 9.5MM - ATS-51290D-C2-R0
Order 'heat sink 29mm x 29mm x 9.5mm - ATS-51290D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1054-ND.
HEAT SINK 30MM X 30MM X 9.5MM - ATS-51300D-C2-R0
Order 'heat sink 30mm x 30mm x 9.5mm - ATS-51300D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1055-ND.
HEAT SINK 31MM X 31MM X 9.5MM - ATS-51310D-C2-R0
Order 'heat sink 31mm x 31mm x 9.5mm - ATS-51310D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1056-ND.
HEAT SINK 32.5 X 32.5 X 9.5MM - ATS-51325D-C2-R0
Order 'heat sink 32.5 x 32.5 x 9.5mm - ATS-51325D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1057-ND.
HEAT SINK 33MM X 33MM X 9.5MM - ATS-51330D-C2-R0
Order 'heat sink 33mm x 33mm x 9.5mm - ATS-51330D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1058-ND.
HEAT SINK 35MM X 35MM X 9.5MM - ATS-51350D-C2-R0
Order 'heat sink 35mm x 35mm x 9.5mm - ATS-51350D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1059-ND.
HEAT SINK 37.5 X 37.5 X 9.5MM - ATS-51375D-C2-R0
Order 'heat sink 37.5 x 37.5 x 9.5mm - ATS-51375D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1060-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-51400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-51400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1061-ND.
Send this link via E-Mail
Help With This Screen
