Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 5MM 12.2-70PF SIDE ADJ GREY - GKG70014

Digi-Key Part Number SG1018-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.72000
1.47000
1.34750
.81300
.73500
.68600
Extended Price
1.72
14.70
134.75
813.00
3675.00
6860.00
Manufacturer Part NumberGKG70014
DescriptionCAP 5MM 12.2-70PF SIDE ADJ GREY
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationGKG70014
VendorSprague-Goodman
CategoryCapacitors
Capacitance Range*
Voltage - Rated-
Adjustment Type-
Features-
Package / Case-
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GKG70014
GKG70014
SG1018 ND
SG1018ND
SG1018


Image of CAP 5MM 12.2-70PF SIDE ADJ GREY - GKG70014

CAP 5MM 12.2-70PF SIDE ADJ GREY - GKG70014 (SG1018-ND)

Related parts:
CAP 5MM 12.2-70PF SIDE ADJ GREY - GKG70014
 Order 'cap 5mm 12.2-70pf side adj grey - GKG70014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1018-ND.
CAP 6MM 12.0-70PF TOP ADJ GREY - GKG70011
 Order 'cap 6mm 12.0-70pf top adj grey - GKG70011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1008-ND.
CAP TRIM 6MM 15-70PF TOP ADJ BRN - GKG70015
 Order 'cap trim 6mm 15-70pf top adj brn - GKG70015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG70015-ND.
CAP TRIM 6MM 15-70PF BOT ADJ BRN - GKG70016
 Order 'cap trim 6mm 15-70pf bot adj brn - GKG70016' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG70016-ND.
CAP 5MM 2.7-7PF SIDE ADJ BLUE - GKG7R014
 Order 'cap 5mm 2.7-7pf side adj blue - GKG7R014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1011-ND.
CAP TRIM 5MM 3.0-10PF SIDE ADJ - GKG10014
 Order 'cap trim 5mm 3.0-10pf side adj - GKG10014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1012-ND.
CAP 5MM 4.2-20PF SIDE ADJ RED - GKG20014
 Order 'cap 5mm 4.2-20pf side adj red - GKG20014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1013-ND.
CAP 5MM 8.2-50PF SIDE ADJ OR - GKG50014
 Order 'cap 5mm 8.2-50pf side adj or - GKG50014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1016-ND.
CAP 5MM 10.7-60PF SIDE ADJ BROWN - GKG60014
 Order 'cap 5mm 10.7-60pf side adj brown - GKG60014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1017-ND.
CAP 5MM 20.2-90PF SIDE ADJ BLACK - GKG90014
 Order 'cap 5mm 20.2-90pf side adj black - GKG90014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1019-ND.
CAP 6MM 2.5-18PF SIDE ADJ RED - GXQ18001
 Order 'cap 6mm 2.5-18pf side adj red - GXQ18001' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number GXQ18001-ND.
CAP 10MM 8-80PF SIDE ADJ RED - GZD80000
 Order 'cap 10mm 8-80pf side adj red - GZD80000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3015-ND.
CAP 10MM 9-100PF SIDE ADJ VIOLET - GZD10100
 Order 'cap 10mm 9-100pf side adj violet - GZD10100' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3016-ND.
CAP 10MM 9-120PF SIDE ADJ ORANGE - GZD12100
 Order 'cap 10mm 9-120pf side adj orange - GZD12100' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3017-ND.
CAP 10MM 10-150PF SIDE ADJ ORN - GZD15100
 Order 'cap 10mm 10-150pf side adj orn - GZD15100' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3018-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 5MM 10.7-60PF SIDE ADJ BROWN - GKG60014 Next: CAP 5MM 2.7-7PF SIDE ADJ BLUE - GKG7R014