HEAT SINK 21MM X 21MM X 24.5MM - ATS-54210W-C2-R0 - Fans, Thermal Management
| Digi-Key Part Number | ATS1249-ND |
1 10 100 500 1000 |
9.36000 7.02000 5.85000 5.46000 5.16750 |
Extended Price
9.36 70.20 585.00 2730.00 5167.50 |
| Manufacturer Part Number | ATS-54210W-C2-R0 | |||
| Description | HEAT SINK 21MM X 21MM X 24.5MM | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-54210W-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Fans, Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.96" (24.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 6.0°C/W @ 200 LFM |
| Outline | 21.00mm x 21.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 54210W C2 R0 ATS54210WC2R0 ATS1249 ND ATS1249ND ATS1249 |
ATS-54210W-C2-R0 Specification Sheet
HEAT SINK 21MM X 21MM X 24.5MM - ATS-54210W-C2-R0 (ATS1249-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEAT SINK 21MM X 21MM X 24.5MM - ATS-54210W-C2-R0
Order 'heat sink 21mm x 21mm x 24.5mm - ATS-54210W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1249-ND.
HEAT SINK 15MM X 15MM X 24.5MM - ATS-54150W-C2-R0
Order 'heat sink 15mm x 15mm x 24.5mm - ATS-54150W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1246-ND.
HEAT SINK 17MM X 17MM X 24.5MM - ATS-54170W-C2-R0
Order 'heat sink 17mm x 17mm x 24.5mm - ATS-54170W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1247-ND.
HEAT SINK 19MM X 19MM X 24.5MM - ATS-54190W-C2-R0
Order 'heat sink 19mm x 19mm x 24.5mm - ATS-54190W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1248-ND.
HEAT SINK 23MM X 23MM X 24.5MM - ATS-54230W-C2-R0
Order 'heat sink 23mm x 23mm x 24.5mm - ATS-54230W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1250-ND.
HEAT SINK 25MM X 25MM X 24.5MM - ATS-54250W-C2-R0
Order 'heat sink 25mm x 25mm x 24.5mm - ATS-54250W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1251-ND.
HEAT SINK 27MM X 27MM X 24.5MM - ATS-54270W-C2-R0
Order 'heat sink 27mm x 27mm x 24.5mm - ATS-54270W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1252-ND.
HEAT SINK 29MM X 29MM X 24.5MM - ATS-54290W-C2-R0
Order 'heat sink 29mm x 29mm x 24.5mm - ATS-54290W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1253-ND.
HEAT SINK 30MM X 30MM X 24.5MM - ATS-54300W-C2-R0
Order 'heat sink 30mm x 30mm x 24.5mm - ATS-54300W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1254-ND.
HEAT SINK 31MM X 31MM X 24.5MM - ATS-54310W-C2-R0
Order 'heat sink 31mm x 31mm x 24.5mm - ATS-54310W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1255-ND.
HEAT SINK 32.5 X 32.5 X 24.5MM - ATS-54325W-C2-R0
Order 'heat sink 32.5 x 32.5 x 24.5mm - ATS-54325W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1256-ND.
HEAT SINK 33MM X 33MM X 24.5MM - ATS-54330W-C2-R0
Order 'heat sink 33mm x 33mm x 24.5mm - ATS-54330W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1257-ND.
HEAT SINK 35MM X 35MM X 24.5MM - ATS-54350W-C2-R0
Order 'heat sink 35mm x 35mm x 24.5mm - ATS-54350W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1258-ND.
HEAT SINK 37.5 X 37.5 X 24.5MM - ATS-54375W-C2-R0
Order 'heat sink 37.5 x 37.5 x 24.5mm - ATS-54375W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1259-ND.
HEAT SINK 40MM X 40MM X 24.5MM - ATS-54400W-C2-R0
Order 'heat sink 40mm x 40mm x 24.5mm - ATS-54400W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1260-ND.
Send this link via E-Mail
Help With This Screen
