HEAT SINK 15MM X 15MM X 24.5MM - ATS-54150W-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1246-ND |
1 10 100 500 1000 |
9.07000 6.80400 5.67000 5.29200 5.00850 |
Extended Price
9.07 68.04 567.00 2646.00 5008.50 |
| Manufacturer Part Number | ATS-54150W-C2-R0 | |||
| Description | HEAT SINK 15MM X 15MM X 24.5MM | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-54150W-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.96" (24.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 10.5°C/W @ 200 LFM |
| Outline | 15mm x 15mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 54150W C2 R0 ATS54150WC2R0 ATS1246 ND ATS1246ND ATS1246 |
ATS-54150W-C2-R0 Specification Sheet
HEAT SINK 15MM X 15MM X 24.5MM - ATS-54150W-C2-R0 (ATS1246-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 15MM X 15MM X 24.5MM - ATS-54150W-C2-R0
Order 'heat sink 15mm x 15mm x 24.5mm - ATS-54150W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1246-ND.
HEAT SINK 15MM X 15MM X 7.5MM - ATS-52150B-C2-R0
Order 'heat sink 15mm x 15mm x 7.5mm - ATS-52150B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1096-ND.
HEAT SINK 15MM X 15MM X 12.5MM - ATS-52150G-C2-R0
Order 'heat sink 15mm x 15mm x 12.5mm - ATS-52150G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1113-ND.
HEAT SINK 15MM X 15MM X 17.5MM - ATS-52150P-C2-R0
Order 'heat sink 15mm x 15mm x 17.5mm - ATS-52150P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1130-ND.
HEAT SINK 15MM X 15MM X 9.5MM - ATS-54150D-C2-R0
Order 'heat sink 15mm x 15mm x 9.5mm - ATS-54150D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1195-ND.
HEAT SINK 15MM X 15MM X 14.5MM - ATS-54150K-C2-R0
Order 'heat sink 15mm x 15mm x 14.5mm - ATS-54150K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1212-ND.
HEAT SINK 15MM X 15MM X 19.5MM - ATS-54150R-C2-R0
Order 'heat sink 15mm x 15mm x 19.5mm - ATS-54150R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1229-ND.
HEAT SINK 15MM X 15MM X 9.5MM - ATS-55150D-C2-R0
Order 'heat sink 15mm x 15mm x 9.5mm - ATS-55150D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1263-ND.
HEAT SINK 15MM X 15MM X 14.5MM - ATS-55150K-C2-R0
Order 'heat sink 15mm x 15mm x 14.5mm - ATS-55150K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1280-ND.
HEAT SINK 15MM X 15MM X 19.5MM - ATS-55150R-C2-R0
Order 'heat sink 15mm x 15mm x 19.5mm - ATS-55150R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1297-ND.
HEAT SINK 15MM X 15MM X 24.5MM - ATS-55150W-C2-R0
Order 'heat sink 15mm x 15mm x 24.5mm - ATS-55150W-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1314-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C3-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1334-ND.
HEAT SINK 15MM X 15MM X 9MM - ATS-56003-C4-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C4-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1348-ND.
HEAT SINK 61MM X 58.2MM X 5MM - ATS-60002-C2-R0
Order 'heat sink 61mm x 58.2mm x 5mm - ATS-60002-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1378-ND.
HEAT SINK 50MM X 45MM X 15MM - ATS-56005-C3-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1336-ND.
Send this link via E-Mail
Help With This Screen