HEAT SINK 19MM X 19MM X 19.5MM - ATS-54190R-C2-R0
| Digi-Key Part Number | ATS1231-ND |
1 10 100 500 1000 |
7.99000 5.99400 4.99500 4.66200 4.49550 |
Extended Price
7.99 59.94 499.50 2331.00 4495.50 |
| Manufacturer Part Number | ATS-54190R-C2-R0 | |||
| Description | HEAT SINK 19MM X 19MM X 19.5MM | |||
| Quantity Available | 308 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-54190R-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Adhesive |
| Height | 0.77" (19.5mm) |
| Material | - |
| Package Cooled | BGA - Metal |
| Power Dissipation @ Temperature Rise | - |
| Series | - |
| Thermal Resistance @ Forced Air Flow | 8.4 °C/W @ 200 LFM |
| Outline L x W | 19mm x 19mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 54190R C2 R0 ATS54190RC2R0 ATS1231 ND ATS1231ND ATS1231 |
ATS-54190R-C2-R0 Specification Sheet
HEAT SINK 19MM X 19MM X 19.5MM - ATS-54190R-C2-R0 (ATS1231-ND)
Related parts:HEAT SINK 19MM X 19MM X 19.5MM - ATS-54190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-54190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1231-ND.
HEAT SINK 19MM X 19MM X 7.5MM - ATS-50190B-C2-R0
Order 'heat sink 19mm x 19mm x 7.5mm - ATS-50190B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1001-ND.
HEAT SINK 19MM X 19MM X 12.5MM - ATS-50190G-C2-R0
Order 'heat sink 19mm x 19mm x 12.5mm - ATS-50190G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1017-ND.
HEAT SINK 19MM X 19MM X 17.5MM - ATS-50190P-C2-R0
Order 'heat sink 19mm x 19mm x 17.5mm - ATS-50190P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1033-ND.
HEAT SINK 19MM X 19MM X 9.5MM - ATS-51190D-C2-R0
Order 'heat sink 19mm x 19mm x 9.5mm - ATS-51190D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1049-ND.
HEAT SINK 19MM X 19MM X 14.5MM - ATS-51190K-C2-R0
Order 'heat sink 19mm x 19mm x 14.5mm - ATS-51190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1065-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-51190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-51190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1081-ND.
HEAT SINK 19MM X 19MM X 7.5MM - ATS-52190B-C2-R0
Order 'heat sink 19mm x 19mm x 7.5mm - ATS-52190B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1098-ND.
HEAT SINK 19MM X 19MM X 12.5MM - ATS-52190G-C2-R0
Order 'heat sink 19mm x 19mm x 12.5mm - ATS-52190G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1115-ND.
HEAT SINK 19MM X 19MM X 17.5MM - ATS-52190P-C2-R0
Order 'heat sink 19mm x 19mm x 17.5mm - ATS-52190P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1132-ND.
HEAT SINK 19MM X 19MM X 9.5MM - ATS-53190D-C2-R0
Order 'heat sink 19mm x 19mm x 9.5mm - ATS-53190D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1148-ND.
HEAT SINK 19MM X 19MM X 14.5MM - ATS-53190K-C2-R0
Order 'heat sink 19mm x 19mm x 14.5mm - ATS-53190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1164-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-53190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-53190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1180-ND.
HEAT SINK 19MM X 19MM X 9.5MM - ATS-54190D-C2-R0
Order 'heat sink 19mm x 19mm x 9.5mm - ATS-54190D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1197-ND.
HEAT SINK 19MM X 19MM X 14.5MM - ATS-54190K-C2-R0
Order 'heat sink 19mm x 19mm x 14.5mm - ATS-54190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1214-ND.
Send this link via E-Mail
Help With This Screen