Keywords:





HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0 - Fans, Thermal Management

Digi-Key Part Number ATS1230-ND
Price Break
1
10
100
500
1000
Unit Price
7.92000
5.94000
4.95000
4.62000
4.45500
Extended Price
7.92
59.40
495.00
2310.00
4455.00
Manufacturer Part NumberATS-54170R-C2-R0
DescriptionHEAT SINK 17MM X 17MM X 19.5MM
Quantity Available 360
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATS-54170R-C2-R0
VendorAdvanced Thermal Solutions Inc
CategoryFans, Thermal Management
Attachment MethodThermal Tape, Adhesive (Included)
Height0.77" (19.5mm)
MaterialAluminum
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow9.3°C/W @ 200 LFM
Outline17.00mm x 17.00mm
Thermal Resistance @ Natural-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS 54170R C2 R0
ATS54170RC2R0
ATS1230 ND
ATS1230ND
ATS1230

ATS-54170R-C2-R0 Specification Sheet

Image of HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0

HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0 (ATS1230-ND) - Fans, Thermal Management

Related parts Fans, Thermal Management :
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0
 Order 'heat sink 17mm x 17mm x 19.5mm - ATS-54170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1230-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-51190R-C2-R0
 Order 'heat sink 19mm x 19mm x 19.5mm - ATS-51190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1081-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0
 Order 'heat sink 21mm x 21mm x 19.5mm - ATS-51210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1082-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-51230R-C2-R0
 Order 'heat sink 23mm x 23mm x 19.5mm - ATS-51230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1083-ND.
HEAT SINK 25MM X 25MM X 19.5MM - ATS-51250R-C2-R0
 Order 'heat sink 25mm x 25mm x 19.5mm - ATS-51250R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1084-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0
 Order 'heat sink 27mm x 27mm x 19.5mm - ATS-51270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1085-ND.
HEAT SINK 29MM X 29MM X 19.5MM - ATS-51290R-C2-R0
 Order 'heat sink 29mm x 29mm x 19.5mm - ATS-51290R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1086-ND.
HEAT SINK 30MM X 30MM X 19.5MM - ATS-51300R-C2-R0
 Order 'heat sink 30mm x 30mm x 19.5mm - ATS-51300R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1087-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-51310R-C2-R0
 Order 'heat sink 31mm x 31mm x 19.5mm - ATS-51310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1088-ND.
HEAT SINK 32.5 X 32.5 X 19.5MM - ATS-51325R-C2-R0
 Order 'heat sink 32.5 x 32.5 x 19.5mm - ATS-51325R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1089-ND.
HEAT SINK 33MM X 33MM X 19.5MM - ATS-51330R-C2-R0
 Order 'heat sink 33mm x 33mm x 19.5mm - ATS-51330R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1090-ND.
HEAT SINK 35MM X 35MM X 19.5MM - ATS-51350R-C2-R0
 Order 'heat sink 35mm x 35mm x 19.5mm - ATS-51350R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1091-ND.
HEAT SINK 37.5 X 37.5 X 19.5MM - ATS-51375R-C2-R0
 Order 'heat sink 37.5 x 37.5 x 19.5mm - ATS-51375R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1092-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-51400R-C2-R0
 Order 'heat sink 40mm x 40mm x 19.5mm - ATS-51400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1093-ND.
HEAT SINK 42.5 X 42.5 X 19.5MM - ATS-51425R-C2-R0
 Order 'heat sink 42.5 x 42.5 x 19.5mm - ATS-51425R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1094-ND.

Send this link via E-Mail
Help With This Screen

HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C1-R0 Next: HEAT SINK 17MM X 17MM X 19.5MM - ATS-55170R-C2-R0
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0