Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54450K-C2-R0
HEAT SINK 45MM X 45MM X 14.5MM - ATS-54450K-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1228-ND |
1 10 100 500 1000 |
8.33000 6.24600 5.20500 4.85800 4.68450 |
Extended Price
8.33 62.46 520.50 2429.00 4684.50 |
| Manufacturer Part Number | ATS-54450K-C2-R0 | |||
| Description | HEAT SINK 45MM X 45MM X 14.5MM | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-54450K-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.57" (14.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 4.1°C/W @ 200 LFM |
| Outline | 45.00mm x 45.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 54450K C2 R0 ATS54450KC2R0 ATS1228 ND ATS1228ND ATS1228 |
ATS-54450K-C2-R0 Specification Sheet
HEAT SINK 45MM X 45MM X 14.5MM - ATS-54450K-C2-R0 (ATS1228-ND) - Thermal Management
Related parts Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54450K-C2-R0Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54450K-C2-R0
Order 'heat sink 45mm x 45mm x 14.5mm - ATS-54450K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1228-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-53230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-53230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1166-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54150K-C2-R0
Order 'heat sink 15mm x 15mm x 14.5mm - ATS-54150K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1212-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54170K-C2-R0
Order 'heat sink 17mm x 17mm x 14.5mm - ATS-54170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1213-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54190K-C2-R0
Order 'heat sink 19mm x 19mm x 14.5mm - ATS-54190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1214-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54210K-C2-R0
Order 'heat sink 21mm x 21mm x 14.5mm - ATS-54210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1215-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-54230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1216-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-54250K-C2-R0
Order 'heat sink 25mm x 25mm x 14.5mm - ATS-54250K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1217-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54270K-C2-R0
Order 'heat sink 27mm x 27mm x 14.5mm - ATS-54270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1218-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54290K-C2-R0
Order 'heat sink 29mm x 29mm x 14.5mm - ATS-54290K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1219-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54300K-C2-R0
Order 'heat sink 30mm x 30mm x 14.5mm - ATS-54300K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1220-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54310K-C2-R0
Order 'heat sink 31mm x 31mm x 14.5mm - ATS-54310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1221-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54325K-C2-R0
Order 'heat sink 32.5 x 32.5 x 14.5mm - ATS-54325K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1222-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54330K-C2-R0
Order 'heat sink 33mm x 33mm x 14.5mm - ATS-54330K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1223-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54350K-C2-R0
Order 'heat sink 35mm x 35mm x 14.5mm - ATS-54350K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1224-ND.
Options for Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-54450K-C2-R0
Send this link via E-Mail
Help With This Screen
