Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 5MM 4.2-20PF SIDE ADJ RED - GKG20014

Digi-Key Part Number SG1013-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.65000
1.41000
1.29250
.78000
.70500
.65800
Extended Price
1.65
14.10
129.25
780.00
3525.00
6580.00
Manufacturer Part NumberGKG20014
DescriptionCAP 5MM 4.2-20PF SIDE ADJ RED
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationGKG20014
VendorSprague-Goodman
CategoryCapacitors
Capacitance Range-
Voltage - Rated-
Adjustment Type-
Features-
Package / Case-
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GKG20014
GKG20014
SG1013 ND
SG1013ND
SG1013


Image of CAP 5MM 4.2-20PF SIDE ADJ RED - GKG20014

CAP 5MM 4.2-20PF SIDE ADJ RED - GKG20014 (SG1013-ND)

Related parts:
CAP 5MM 4.2-20PF SIDE ADJ RED - GKG20014
 Order 'cap 5mm 4.2-20pf side adj red - GKG20014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1013-ND.
CAP 6MM 2.5-18PF SIDE ADJ RED - GXQ18001
 Order 'cap 6mm 2.5-18pf side adj red - GXQ18001' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number GXQ18001-ND.
CAP 6MM 4.0-20PF TOP ADJ RED - GKG20011
 Order 'cap 6mm 4.0-20pf top adj red - GKG20011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1003-ND.
CAP 4X4.5MM 5.5-20PF TOP ADJ RED - GKG20021
 Order 'cap 4x4.5mm 5.5-20pf top adj red - GKG20021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1023-ND.
CAP 4X4.5MM 5.5-20PF TOP ADJ RED - GKG20024
 Order 'cap 4x4.5mm 5.5-20pf top adj red - GKG20024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1030-ND.
CAP 6MM 5.0-20PF TOP ADJ RED - GKG20015
 Order 'cap 6mm 5.0-20pf top adj red - GKG20015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG20015-ND.
CAP 6MM 5.0-20PF BOT ADJ RED - GKG20016
 Order 'cap 6mm 5.0-20pf bot adj red - GKG20016' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG20016-ND.
CAP 10MM 8-80PF SIDE ADJ RED - GZD80000
 Order 'cap 10mm 8-80pf side adj red - GZD80000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3015-ND.
CAP 8MM 2.3-27PF SIDE ADJ RED - GYB27000
 Order 'cap 8mm 2.3-27pf side adj red - GYB27000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3024-ND.
CAP 10MM 3.0-20PF-SIDE ADJ GREEN - GYD20000
 Order 'cap 10mm 3.0-20pf-side adj green - GYD20000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3026-ND.
CAP 8MM 2.3-27PF TOP/BOT ADJ RED - GYA27000
 Order 'cap 8mm 2.3-27pf top/bot adj red - GYA27000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3004-ND.
CAP 10MM 8-80PF TOP/BOT ADJ RED - GZC80000
 Order 'cap 10mm 8-80pf top/bot adj red - GZC80000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3010-ND.
CAP 5MM 2.7-7PF SIDE ADJ BLUE - GKG7R014
 Order 'cap 5mm 2.7-7pf side adj blue - GKG7R014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1011-ND.
CAP TRIM 5MM 3.0-10PF SIDE ADJ - GKG10014
 Order 'cap trim 5mm 3.0-10pf side adj - GKG10014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1012-ND.
CAP 5MM 8.2-50PF SIDE ADJ OR - GKG50014
 Order 'cap 5mm 8.2-50pf side adj or - GKG50014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1016-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 5MM 20.2-90PF SIDE ADJ BLACK - GKG90014 Next: CAP 5MM 8.2-50PF SIDE ADJ OR - GKG50014