Keywords:





HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0 - Thermal Management

Digi-Key Part Number ATS1213-ND
Price Break
1
10
100
500
1000
Unit Price
7.53000
5.41800
4.51500
4.21400
4.06350
Extended Price
7.53
54.18
451.50
2107.00
4063.50
Manufacturer Part NumberATS-54170K-C2-R0
DescriptionHEAT SINK 17MM X 17MM X 14.5MM
Quantity Available 195
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATS-54170K-C2-R0
VendorAdvanced Thermal Solutions Inc
CategoryThermal Management
Attachment MethodThermal Tape, Adhesive (Included)
Height0.57" (14.5mm)
MaterialAluminum
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow13.1°C/W @ 200 LFM
Outline17.00mm x 17.00mm
Thermal Resistance @ Natural-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS 54170K C2 R0
ATS54170KC2R0
ATS1213 ND
ATS1213ND
ATS1213

ATS-54170K-C2-R0 Specification Sheet

Image of HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0

HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0 (ATS1213-ND) - Thermal Management

Related parts Thermal Management :
HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0
 Order 'heat sink 17mm x 17mm x 14.5mm - ATS-54170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1213-ND.
HEAT SINK 19MM X 19MM X 14.5MM - ATS-51190K-C2-R0
 Order 'heat sink 19mm x 19mm x 14.5mm - ATS-51190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1065-ND.
HEAT SINK 21MM X 21MM X 14.5MM - ATS-51210K-C2-R0
 Order 'heat sink 21mm x 21mm x 14.5mm - ATS-51210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1066-ND.
HEAT SINK 23MM X 23MM X 14.5MM - ATS-51230K-C2-R0
 Order 'heat sink 23mm x 23mm x 14.5mm - ATS-51230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1067-ND.
HEAT SINK 25MM X 25MM X 14.5MM - ATS-51250K-C2-R0
 Order 'heat sink 25mm x 25mm x 14.5mm - ATS-51250K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1068-ND.
HEAT SINK 27MM X 27MM X 14.5MM - ATS-51270K-C2-R0
 Order 'heat sink 27mm x 27mm x 14.5mm - ATS-51270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1069-ND.
HEAT SINK 29MM X 29MM X 14.5MM - ATS-51290K-C2-R0
 Order 'heat sink 29mm x 29mm x 14.5mm - ATS-51290K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1070-ND.
HEAT SINK 30MM X 30MM X 14.5MM - ATS-51300K-C2-R0
 Order 'heat sink 30mm x 30mm x 14.5mm - ATS-51300K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1071-ND.
HEAT SINK 31MM X 31MM X 14.5MM - ATS-51310K-C2-R0
 Order 'heat sink 31mm x 31mm x 14.5mm - ATS-51310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1072-ND.
HEAT SINK 32.5 X 32.5 X 14.5MM - ATS-51325K-C2-R0
 Order 'heat sink 32.5 x 32.5 x 14.5mm - ATS-51325K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1073-ND.
HEAT SINK 33MM X 33MM X 14.5MM - ATS-51330K-C2-R0
 Order 'heat sink 33mm x 33mm x 14.5mm - ATS-51330K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1074-ND.
HEAT SINK 35MM X 35MM X 14.5MM - ATS-51350K-C2-R0
 Order 'heat sink 35mm x 35mm x 14.5mm - ATS-51350K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1075-ND.
HEAT SINK 37.5 X 37.5 X 14.5MM - ATS-51375K-C2-R0
 Order 'heat sink 37.5 x 37.5 x 14.5mm - ATS-51375K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1076-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-51400K-C2-R0
 Order 'heat sink 40mm x 40mm x 14.5mm - ATS-51400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1077-ND.
HEAT SINK 42.5 X 42.5 X 14.5MM - ATS-51425K-C2-R0
 Order 'heat sink 42.5 x 42.5 x 14.5mm - ATS-51425K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1078-ND.

Send this link via E-Mail
Help With This Screen

HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT SINK 17MM X 17MM X 14.5MM - ATS-53170K-C2-R0 Next: HEAT SINK 17MM X 17MM X 14.5MM - ATS-55170K-C2-R0
HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0