HEAT SINK 15MM X 15MM X 14.5MM - ATS-54150K-C2-R0
| Digi-Key Part Number | ATS1212-ND |
1 10 100 500 1000 |
7.45000 5.51300 4.55940 4.17200 4.02300 |
Extended Price
7.45 55.13 455.94 2086.00 4023.00 |
| Manufacturer Part Number | ATS-54150K-C2-R0 | |||
| Description | HEAT SINK 15MM X 15MM X 14.5MM | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-54150K-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.57" (14.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 19.1°C/W @ 200 LFM |
| Outline | 15.00mm x 15.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 54150K C2 R0 ATS54150KC2R0 ATS1212 ND ATS1212ND ATS1212 |
ATS-54150K-C2-R0 Specification Sheet
HEAT SINK 15MM X 15MM X 14.5MM - ATS-54150K-C2-R0 (ATS1212-ND)
Related parts :HEAT SINK 15MM X 15MM X 14.5MM - ATS-54150K-C2-R0
Order 'heat sink 15mm x 15mm x 14.5mm - ATS-54150K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1212-ND.
HEAT SINK 17MM X 17MM X 14.5MM - ATS-51170K-C2-R0
Order 'heat sink 17mm x 17mm x 14.5mm - ATS-51170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1064-ND.
HEAT SINK 19MM X 19MM X 14.5MM - ATS-51190K-C2-R0
Order 'heat sink 19mm x 19mm x 14.5mm - ATS-51190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1065-ND.
HEAT SINK 21MM X 21MM X 14.5MM - ATS-51210K-C2-R0
Order 'heat sink 21mm x 21mm x 14.5mm - ATS-51210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1066-ND.
HEAT SINK 23MM X 23MM X 14.5MM - ATS-51230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-51230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1067-ND.
HEAT SINK 25MM X 25MM X 14.5MM - ATS-51250K-C2-R0
Order 'heat sink 25mm x 25mm x 14.5mm - ATS-51250K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1068-ND.
HEAT SINK 27MM X 27MM X 14.5MM - ATS-51270K-C2-R0
Order 'heat sink 27mm x 27mm x 14.5mm - ATS-51270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1069-ND.
HEAT SINK 29MM X 29MM X 14.5MM - ATS-51290K-C2-R0
Order 'heat sink 29mm x 29mm x 14.5mm - ATS-51290K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1070-ND.
HEAT SINK 30MM X 30MM X 14.5MM - ATS-51300K-C2-R0
Order 'heat sink 30mm x 30mm x 14.5mm - ATS-51300K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1071-ND.
HEAT SINK 31MM X 31MM X 14.5MM - ATS-51310K-C2-R0
Order 'heat sink 31mm x 31mm x 14.5mm - ATS-51310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1072-ND.
HEAT SINK 32.5 X 32.5 X 14.5MM - ATS-51325K-C2-R0
Order 'heat sink 32.5 x 32.5 x 14.5mm - ATS-51325K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1073-ND.
HEAT SINK 33MM X 33MM X 14.5MM - ATS-51330K-C2-R0
Order 'heat sink 33mm x 33mm x 14.5mm - ATS-51330K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1074-ND.
HEAT SINK 35MM X 35MM X 14.5MM - ATS-51350K-C2-R0
Order 'heat sink 35mm x 35mm x 14.5mm - ATS-51350K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1075-ND.
HEAT SINK 37.5 X 37.5 X 14.5MM - ATS-51375K-C2-R0
Order 'heat sink 37.5 x 37.5 x 14.5mm - ATS-51375K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1076-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-51400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-51400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1077-ND.
Send this link via E-Mail
Help With This Screen
