CAP 6MM 20.0-90PF TOP ADJ BLACK - GKG90011
| Digi-Key Part Number | SG1009-ND |
1 10 100 1000 5000 10000 |
1.05000 .90000 .82500 .49800 .45000 .42000 |
Extended Price
1.05 9.00 82.50 498.00 2250.00 4200.00 |
| Manufacturer Part Number | GKG90011 | |||
| Description | CAP 6MM 20.0-90PF TOP ADJ BLACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GKG90011 |
| Vendor | Sprague Goodman |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Capacitance | 20.000 pF [Min] |
| Capacitance | 90.000 pF [Max] |
| Voltage | 100.000 VDC [Max] |
| Dielectric Material & Structure | Ceramic |
| Temperature Characteristics | N |
| Temp. Coefficient | ±600ppm/°C |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Capacitance Range | 20pF ~ 90pF |
| Insulation Resistance | 100.00 GOhms [Min] |
| Withstanding Voltage | 220.00 VDC [Typ] |
| Marking | Black Ring |
| Quality Factor | 200 @ 1.000 MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GKG90011 GKG90011 SG1009 ND SG1009ND SG1009 |
GKG90011 Specification Sheet
CAP 6MM 20.0-90PF TOP ADJ BLACK - GKG90011 (SG1009-ND)
Related parts :CAP 6MM 20.0-90PF TOP ADJ BLACK - GKG90011
Order 'cap 6mm 20.0-90pf top adj black - GKG90011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1009-ND.
CAP 5MM 20.2-90PF SIDE ADJ BLACK - GKG90014
Order 'cap 5mm 20.2-90pf side adj black - GKG90014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1019-ND.
TRIMPOT 20 OHM 4MM TOP ADJ SMD - 3214W-1-200E
Order 'trimpot 20 ohm 4mm top adj smd - 3214W-1-200E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-1-200E-ND.
TRIMPOT 20 OHM 3MM TOP ADJ SMD - 3223W-1-200E
Order 'trimpot 20 ohm 3mm top adj smd - 3223W-1-200E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-200ECT-ND.
TRIMPOT 20 OHM 3MM TOP ADJ SMD - 3223W-1-200E
Order 'trimpot 20 ohm 3mm top adj smd - 3223W-1-200E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-200EDKR-ND.
TRIMPOT 20 OHM 3MM TOP ADJ SMD - 3223W-1-200E
Order 'trimpot 20 ohm 3mm top adj smd - 3223W-1-200E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-200ETR-ND.
CAP TRIM 6MM 2.8-10PF TOP-ADJ WH - GKG10011
Order 'cap trim 6mm 2.8-10pf top-adj wh - GKG10011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1002-ND.
CAP 6MM 4.0-20PF TOP ADJ RED - GKG20011
Order 'cap 6mm 4.0-20pf top adj red - GKG20011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1003-ND.
CAP TRIM 6MM 5.5-30PF TOP ADJ GN - GKG30011
Order 'cap trim 6mm 5.5-30pf top adj gn - GKG30011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1004-ND.
CAP TRIM 6MM 6.5-40PF TOP ADJ YW - GKG40011
Order 'cap trim 6mm 6.5-40pf top adj yw - GKG40011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1005-ND.
CAP TRIM 6MM 8.0-50PF TOP ADJ OR - GKG50011
Order 'cap trim 6mm 8.0-50pf top adj or - GKG50011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1006-ND.
CAP 6MM 10.5-60PF TOP ADJ BROWN - GKG60011
Order 'cap 6mm 10.5-60pf top adj brown - GKG60011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1007-ND.
CAP 6MM 12.0-70PF TOP ADJ GREY - GKG70011
Order 'cap 6mm 12.0-70pf top adj grey - GKG70011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1008-ND.
CAP 6MM 5.0-20PF TOP ADJ RED - GKG20015
Order 'cap 6mm 5.0-20pf top adj red - GKG20015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG20015-ND.
CAP 4X4.5MM 2.0-6PF TOP ADJ SMD - GKG6R066-07
Order 'cap 4x4.5mm 2.0-6pf top adj smd - GKG6R066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2001CT-ND.
Send this link via E-Mail
Help With This Screen