RACK STEEL HD BLK 17.5X19X17.5" - RCHS1901717BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM653-ND |
1 3 5 10 |
242.71000 224.05000 194.17800 182.03200 |
Extended Price
242.71 672.15 970.89 1820.32 |
| Manufacturer Part Number | RCHS1901717BK1 | |||
| Description | RACK STEEL HD BLK 17.5X19X17.5" | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCHS1901717BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 17.500" L x 17.810" W x 17.500" H (444.50mm x 452.37mm x 444.50mm) |
| Dimensions - Overall | 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) |
| Weight | 50 lbs (22.68kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCHS1901717BK1 RCHS1901717BK1 HM653 ND HM653ND HM653 |
RCHS1901717BK1 Specification Sheet
RACK STEEL HD BLK 17.5X19X17.5" - RCHS1901717BK1 (HM653-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK STEEL HD BLK 17.5X19X17.5" - RCHS1901717BK1
Order 'rack steel hd blk 17.5x19x17.5" - RCHS1901717BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM653-ND.
RACK STEEL HD BLK 8.75X19X17.5" - RCHS1900817BK1
Order 'rack steel hd blk 8.75x19x17.5" - RCHS1900817BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM650-ND.
RACK STEEL HD BLK 10.5X19X17.5" - RCHS1901017BK1
Order 'rack steel hd blk 10.5x19x17.5" - RCHS1901017BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM651-ND.
RACK STEEL HD BLK 22.75X19X17.5" - RCHS1902217BK1
Order 'rack steel hd blk 22.75x19x17.5" - RCHS1902217BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM654-ND.
RACK STEEL HD BLK 10.5X19X24.5" - RCHS1901024BK1
Order 'rack steel hd blk 10.5x19x24.5" - RCHS1901024BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM656-ND.
RACK STEEL HD BLK 17.5X19X24.5" - RCHS1901724BK1
Order 'rack steel hd blk 17.5x19x24.5" - RCHS1901724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM658-ND.
RACK STEEL HD BLK 22.75X19X24.5" - RCHS1902224BK1
Order 'rack steel hd blk 22.75x19x24.5" - RCHS1902224BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM659-ND.
RACK STEEL HD GREY 17.5X19X17.5" - RCHS1901717CG1
Order 'rack steel hd grey 17.5x19x17.5" - RCHS1901717CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM664-ND.
RACK STEEL HD BLUE 17.5X19X17.5" - RCHS1901717GF1
Order 'rack steel hd blue 17.5x19x17.5" - RCHS1901717GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM675-ND.
RACK STEEL HD BLK 21X30X31.5" - RCHS1902831BK1
Order 'rack steel hd blk 21x30x31.5" - RCHS1902831BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHS1902831BK1-ND.
RACK STEEL HD BLACK 28X19X24.5" - RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
RACK STEEL HD GREY 28X19X24.5" - RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
RACK STEEL HD BLUE 28X19X24.5" - RCHS1902824GF1
Order 'rack steel hd blue 28x19x24.5" - RCHS1902824GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM682-ND.
RACK STEEL LD BLK 5.25X19X13" - RCBS1900513BK1
Order 'rack steel ld blk 5.25x19x13" - RCBS1900513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM625-ND.
RACK STEEL LD BLK 8.75X19X13" - RCBS1900813BK1
Order 'rack steel ld blk 8.75x19x13" - RCBS1900813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM627-ND.
Send this link via E-Mail
Help With This Screen
