Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 6MM 12.0-70PF TOP ADJ GREY - GKG70011

Digi-Key Part Number SG1008-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.05000
.90000
.82500
.49800
.45000
.42000
Extended Price
1.05
9.00
82.50
498.00
2250.00
4200.00
Manufacturer Part NumberGKG70011
DescriptionCAP 6MM 12.0-70PF TOP ADJ GREY
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationGKG70011
VendorSprague Goodman
CategoryCapacitors
Mounting TypeThrough Hole
Capacitance12.000 pF [Min]
Capacitance70.000 pF [Max]
Voltage100.000 VDC [Max]
Dielectric Material & StructureCeramic
Temperature CharacteristicsN
Temp. Coefficient±600ppm/°C
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
Capacitance Range12pF ~ 70pF
Insulation Resistance100.00 GOhms [Min]
Withstanding Voltage220.00 VDC [Typ]
MarkingGrey Ring
Quality Factor200 @ 1.000 MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GKG70011
GKG70011
SG1008 ND
SG1008ND
SG1008

GKG70011 Specification Sheet

Image of CAP 6MM 12.0-70PF TOP ADJ GREY - GKG70011

CAP 6MM 12.0-70PF TOP ADJ GREY - GKG70011 (SG1008-ND)

Related parts:
CAP 6MM 12.0-70PF TOP ADJ GREY - GKG70011
 Order 'cap 6mm 12.0-70pf top adj grey - GKG70011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1008-ND.
CAP TRIM 6MM 15-70PF TOP ADJ BRN - GKG70015
 Order 'cap trim 6mm 15-70pf top adj brn - GKG70015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG70015-ND.
CAP 5MM 12.2-70PF SIDE ADJ GREY - GKG70014
 Order 'cap 5mm 12.2-70pf side adj grey - GKG70014' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG1018-ND.
CAP TRIM 6MM 12-60PF TOP ADJ BRN - GKG60015
 Order 'cap trim 6mm 12-60pf top adj brn - GKG60015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG60015-ND.
CAP TRIM 6MM 2.8-10PF TOP-ADJ WH - GKG10011
 Order 'cap trim 6mm 2.8-10pf top-adj wh - GKG10011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1002-ND.
CAP 6MM 4.0-20PF TOP ADJ RED - GKG20011
 Order 'cap 6mm 4.0-20pf top adj red - GKG20011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1003-ND.
CAP TRIM 6MM 5.5-30PF TOP ADJ GN - GKG30011
 Order 'cap trim 6mm 5.5-30pf top adj gn - GKG30011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1004-ND.
CAP TRIM 6MM 6.5-40PF TOP ADJ YW - GKG40011
 Order 'cap trim 6mm 6.5-40pf top adj yw - GKG40011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1005-ND.
CAP TRIM 6MM 8.0-50PF TOP ADJ OR - GKG50011
 Order 'cap trim 6mm 8.0-50pf top adj or - GKG50011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1006-ND.
CAP 6MM 10.5-60PF TOP ADJ BROWN - GKG60011
 Order 'cap 6mm 10.5-60pf top adj brown - GKG60011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1007-ND.
CAP 6MM 20.0-90PF TOP ADJ BLACK - GKG90011
 Order 'cap 6mm 20.0-90pf top adj black - GKG90011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1009-ND.
CAP 6MM 5.0-20PF TOP ADJ RED - GKG20015
 Order 'cap 6mm 5.0-20pf top adj red - GKG20015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG20015-ND.
CAP TRIM 6MM 6.5-30PF TOP ADJ GN - GKG30015
 Order 'cap trim 6mm 6.5-30pf top adj gn - GKG30015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG30015-ND.
CAP TRIM 6MM 7.0-40PF TOP ADJ YW - GKG40015
 Order 'cap trim 6mm 7.0-40pf top adj yw - GKG40015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG40015-ND.
CAP TRIM 6MM 10-50PF TOP ADJ BRN - GKG50015
 Order 'cap trim 6mm 10-50pf top adj brn - GKG50015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG50015-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 6MM 10.5-60PF TOP ADJ BROWN - GKG60011 Next: CAP 6MM 2.5-18PF SIDE ADJ RED - GXQ18001