HEAT SINK 17MM X 17MM X 19.5MM - ATS-53170R-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1179-ND |
1 10 100 500 1000 |
10.93000 8.31300 7.12500 6.53126 6.29375 |
Extended Price
10.93 83.13 712.50 3265.63 6293.75 |
| Manufacturer Part Number | ATS-53170R-C2-R0 | |||
| Description | HEAT SINK 17MM X 17MM X 19.5MM | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-53170R-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.77" (19.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 9.3°C/W @ 200 LFM |
| Outline | 17.00mm x 17.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 53170R C2 R0 ATS53170RC2R0 ATS1179 ND ATS1179ND ATS1179 |
ATS-53170R-C2-R0 Specification Sheet
HEAT SINK 17MM X 17MM X 19.5MM - ATS-53170R-C2-R0 (ATS1179-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 17MM X 17MM X 19.5MM - ATS-53170R-C2-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-53170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1179-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-51190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-51190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1081-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0
Order 'heat sink 21mm x 21mm x 19.5mm - ATS-51210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1082-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-51230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-51230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1083-ND.
HEAT SINK 25MM X 25MM X 19.5MM - ATS-51250R-C2-R0
Order 'heat sink 25mm x 25mm x 19.5mm - ATS-51250R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1084-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-51270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1085-ND.
HEAT SINK 29MM X 29MM X 19.5MM - ATS-51290R-C2-R0
Order 'heat sink 29mm x 29mm x 19.5mm - ATS-51290R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1086-ND.
HEAT SINK 30MM X 30MM X 19.5MM - ATS-51300R-C2-R0
Order 'heat sink 30mm x 30mm x 19.5mm - ATS-51300R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1087-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-51310R-C2-R0
Order 'heat sink 31mm x 31mm x 19.5mm - ATS-51310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1088-ND.
HEAT SINK 32.5 X 32.5 X 19.5MM - ATS-51325R-C2-R0
Order 'heat sink 32.5 x 32.5 x 19.5mm - ATS-51325R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1089-ND.
HEAT SINK 33MM X 33MM X 19.5MM - ATS-51330R-C2-R0
Order 'heat sink 33mm x 33mm x 19.5mm - ATS-51330R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1090-ND.
HEAT SINK 35MM X 35MM X 19.5MM - ATS-51350R-C2-R0
Order 'heat sink 35mm x 35mm x 19.5mm - ATS-51350R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1091-ND.
HEAT SINK 37.5 X 37.5 X 19.5MM - ATS-51375R-C2-R0
Order 'heat sink 37.5 x 37.5 x 19.5mm - ATS-51375R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1092-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-51400R-C2-R0
Order 'heat sink 40mm x 40mm x 19.5mm - ATS-51400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1093-ND.
HEAT SINK 42.5 X 42.5 X 19.5MM - ATS-51425R-C2-R0
Order 'heat sink 42.5 x 42.5 x 19.5mm - ATS-51425R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1094-ND.
Send this link via E-Mail
Help With This Screen
