HEAT SINK 23MM X 23MM X 14.5MM - ATS-53230K-C2-R0
| Digi-Key Part Number | ATS1166-ND |
1 10 100 500 1000 |
10.79000 8.20800 7.03500 6.44876 6.21425 |
Extended Price
10.79 82.08 703.50 3224.38 6214.25 |
| Manufacturer Part Number | ATS-53230K-C2-R0 | |||
| Description | HEAT SINK 23MM X 23MM X 14.5MM | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-53230K-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Clip |
| Package Name | BGA |
| Thermal Resistance | 8.8 °C/W @ 200 LFM |
| Usage | BGA |
| Finish | Anodized |
| Length | 23.000 mm [Nom] |
| Height | 23.000 mm [Nom] |
| Width | 14.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 53230K C2 R0 ATS53230KC2R0 ATS1166 ND ATS1166ND ATS1166 |
ATS-53230K-C2-R0 Specification Sheet
HEAT SINK 23MM X 23MM X 14.5MM - ATS-53230K-C2-R0 (ATS1166-ND)
Related parts:HEAT SINK 23MM X 23MM X 14.5MM - ATS-53230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-53230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1166-ND.
HEAT SINK 23MM X 23MM X 7.5MM - ATS-50230B-C2-R0
Order 'heat sink 23mm x 23mm x 7.5mm - ATS-50230B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1003-ND.
HEAT SINK 23MM X 23MM X 12.5MM - ATS-50230G-C2-R0
Order 'heat sink 23mm x 23mm x 12.5mm - ATS-50230G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1019-ND.
HEAT SINK 23MM X 23MM X 17.5MM - ATS-50230P-C2-R0
Order 'heat sink 23mm x 23mm x 17.5mm - ATS-50230P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1035-ND.
HEAT SINK 23MM X 23MM X 9.5MM - ATS-51230D-C2-R0
Order 'heat sink 23mm x 23mm x 9.5mm - ATS-51230D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1051-ND.
HEAT SINK 23MM X 23MM X 14.5MM - ATS-51230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-51230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1067-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-51230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-51230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1083-ND.
HEAT SINK 23MM X 23MM X 7.5MM - ATS-52230B-C2-R0
Order 'heat sink 23mm x 23mm x 7.5mm - ATS-52230B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1100-ND.
HEAT SINK 23MM X 23MM X 12.5MM - ATS-52230G-C2-R0
Order 'heat sink 23mm x 23mm x 12.5mm - ATS-52230G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1117-ND.
HEAT SINK 23MM X 23MM X 17.5MM - ATS-52230P-C2-R0
Order 'heat sink 23mm x 23mm x 17.5mm - ATS-52230P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1134-ND.
HEAT SINK 23MM X 23MM X 9.5MM - ATS-53230D-C2-R0
Order 'heat sink 23mm x 23mm x 9.5mm - ATS-53230D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1150-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-53230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-53230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1182-ND.
HEAT SINK 23MM X 23MM X 9.5MM - ATS-54230D-C2-R0
Order 'heat sink 23mm x 23mm x 9.5mm - ATS-54230D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1199-ND.
HEAT SINK 23MM X 23MM X 14.5MM - ATS-54230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-54230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1216-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-54230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-54230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1233-ND.
Send this link via E-Mail
Help With This Screen