HEAT SINK 17MM X 17MM X 14.5MM - ATS-53170K-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1163-ND |
1 10 100 500 1000 |
10.47000 7.96300 6.82500 6.25626 6.02875 |
Extended Price
10.47 79.63 682.50 3128.13 6028.75 |
| Manufacturer Part Number | ATS-53170K-C2-R0 | |||
| Description | HEAT SINK 17MM X 17MM X 14.5MM | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-53170K-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.57" (14.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 13.1°C/W @ 200 LFM |
| Outline | 17.00mm x 17.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 53170K C2 R0 ATS53170KC2R0 ATS1163 ND ATS1163ND ATS1163 |
ATS-53170K-C2-R0 Specification Sheet
HEAT SINK 17MM X 17MM X 14.5MM - ATS-53170K-C2-R0 (ATS1163-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 17MM X 17MM X 14.5MM - ATS-53170K-C2-R0
Order 'heat sink 17mm x 17mm x 14.5mm - ATS-53170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1163-ND.
HEAT SINK 23MM X 23MM X 14.5MM - ATS-53230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-53230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1166-ND.
HEAT SINK 15MM X 15MM X 14.5MM - ATS-54150K-C2-R0
Order 'heat sink 15mm x 15mm x 14.5mm - ATS-54150K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1212-ND.
HEAT SINK 19MM X 19MM X 14.5MM - ATS-54190K-C2-R0
Order 'heat sink 19mm x 19mm x 14.5mm - ATS-54190K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1214-ND.
HEAT SINK 21MM X 21MM X 14.5MM - ATS-54210K-C2-R0
Order 'heat sink 21mm x 21mm x 14.5mm - ATS-54210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1215-ND.
HEAT SINK 23MM X 23MM X 14.5MM - ATS-54230K-C2-R0
Order 'heat sink 23mm x 23mm x 14.5mm - ATS-54230K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1216-ND.
HEAT SINK 25MM X 25MM X 14.5MM - ATS-54250K-C2-R0
Order 'heat sink 25mm x 25mm x 14.5mm - ATS-54250K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1217-ND.
HEAT SINK 27MM X 27MM X 14.5MM - ATS-54270K-C2-R0
Order 'heat sink 27mm x 27mm x 14.5mm - ATS-54270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1218-ND.
HEAT SINK 29MM X 29MM X 14.5MM - ATS-54290K-C2-R0
Order 'heat sink 29mm x 29mm x 14.5mm - ATS-54290K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1219-ND.
HEAT SINK 30MM X 30MM X 14.5MM - ATS-54300K-C2-R0
Order 'heat sink 30mm x 30mm x 14.5mm - ATS-54300K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1220-ND.
HEAT SINK 31MM X 31MM X 14.5MM - ATS-54310K-C2-R0
Order 'heat sink 31mm x 31mm x 14.5mm - ATS-54310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1221-ND.
HEAT SINK 32.5 X 32.5 X 14.5MM - ATS-54325K-C2-R0
Order 'heat sink 32.5 x 32.5 x 14.5mm - ATS-54325K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1222-ND.
HEAT SINK 33MM X 33MM X 14.5MM - ATS-54330K-C2-R0
Order 'heat sink 33mm x 33mm x 14.5mm - ATS-54330K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1223-ND.
HEAT SINK 35MM X 35MM X 14.5MM - ATS-54350K-C2-R0
Order 'heat sink 35mm x 35mm x 14.5mm - ATS-54350K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1224-ND.
HEAT SINK 37.5 X 37.5 X 14.5MM - ATS-54375K-C2-R0
Order 'heat sink 37.5 x 37.5 x 14.5mm - ATS-54375K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1225-ND.
Send this link via E-Mail
Help With This Screen
