HEAT SINK 31MM X 31MM X 9.5MM - ATS-53310D-C2-R0
| Digi-Key Part Number | ATS1155-ND |
1 10 100 500 1000 |
10.51000 7.99800 6.85500 6.28376 6.05525 |
Extended Price
10.51 79.98 685.50 3141.88 6055.25 |
| Manufacturer Part Number | ATS-53310D-C2-R0 | |||
| Description | HEAT SINK 31MM X 31MM X 9.5MM | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-53310D-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Clip |
| Package Name | BGA |
| Thermal Resistance | 12.0 °C/W @ 200 LFM |
| Usage | BGA |
| Finish | Anodized |
| Length | 31.000 mm [Nom] |
| Height | 31.000 mm [Nom] |
| Width | 9.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 53310D C2 R0 ATS53310DC2R0 ATS1155 ND ATS1155ND ATS1155 |
ATS-53310D-C2-R0 Specification Sheet
HEAT SINK 31MM X 31MM X 9.5MM - ATS-53310D-C2-R0 (ATS1155-ND)
Related parts:HEAT SINK 31MM X 31MM X 9.5MM - ATS-53310D-C2-R0
Order 'heat sink 31mm x 31mm x 9.5mm - ATS-53310D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1155-ND.
HEAT SINK 31MM X 31MM X 7.5MM - ATS-50310B-C2-R0
Order 'heat sink 31mm x 31mm x 7.5mm - ATS-50310B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1008-ND.
HEAT SINK 31MM X 31MM X 12.5MM - ATS-50310G-C2-R0
Order 'heat sink 31mm x 31mm x 12.5mm - ATS-50310G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1024-ND.
HEAT SINK 31MM X 31MM X 17.5MM - ATS-50310P-C2-R0
Order 'heat sink 31mm x 31mm x 17.5mm - ATS-50310P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1040-ND.
HEAT SINK 31MM X 31MM X 9.5MM - ATS-51310D-C2-R0
Order 'heat sink 31mm x 31mm x 9.5mm - ATS-51310D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1056-ND.
HEAT SINK 31MM X 31MM X 14.5MM - ATS-51310K-C2-R0
Order 'heat sink 31mm x 31mm x 14.5mm - ATS-51310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1072-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-51310R-C2-R0
Order 'heat sink 31mm x 31mm x 19.5mm - ATS-51310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1088-ND.
HEAT SINK 31MM X 31MM X 7.5MM - ATS-52310B-C2-R0
Order 'heat sink 31mm x 31mm x 7.5mm - ATS-52310B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1105-ND.
HEAT SINK 31MM X 31MM X 12.5MM - ATS-52310G-C2-R0
Order 'heat sink 31mm x 31mm x 12.5mm - ATS-52310G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1122-ND.
HEAT SINK 31MM X 31MM X 17.5MM - ATS-52310P-C2-R0
Order 'heat sink 31mm x 31mm x 17.5mm - ATS-52310P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1139-ND.
HEAT SINK 31MM X 31MM X 14.5MM - ATS-53310K-C2-R0
Order 'heat sink 31mm x 31mm x 14.5mm - ATS-53310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1171-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-53310R-C2-R0
Order 'heat sink 31mm x 31mm x 19.5mm - ATS-53310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1187-ND.
HEAT SINK 31MM X 31MM X 9.5MM - ATS-54310D-C2-R0
Order 'heat sink 31mm x 31mm x 9.5mm - ATS-54310D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1204-ND.
HEAT SINK 31MM X 31MM X 14.5MM - ATS-54310K-C2-R0
Order 'heat sink 31mm x 31mm x 14.5mm - ATS-54310K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1221-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-54310R-C2-R0
Order 'heat sink 31mm x 31mm x 19.5mm - ATS-54310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1238-ND.
Send this link via E-Mail
Help With This Screen