HEAT SINK 27MM X 27MM X 9.5MM - ATS-53270D-C2-R0
| Digi-Key Part Number | ATS1152-ND |
1 10 100 500 1000 |
10.21000 7.77000 6.66000 6.10500 5.88300 |
Extended Price
10.21 77.70 666.00 3052.50 5883.00 |
| Manufacturer Part Number | ATS-53270D-C2-R0 | |||
| Description | HEAT SINK 27MM X 27MM X 9.5MM | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-53270D-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Clip |
| Package Name | BGA |
| Thermal Resistance | 14.1 °C/W @ 200 LFM |
| Usage | BGA |
| Finish | Anodized |
| Length | 27.000 mm [Nom] |
| Height | 27.000 mm [Nom] |
| Width | 9.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 53270D C2 R0 ATS53270DC2R0 ATS1152 ND ATS1152ND ATS1152 |
ATS-53270D-C2-R0 Specification Sheet
HEAT SINK 27MM X 27MM X 9.5MM - ATS-53270D-C2-R0 (ATS1152-ND)
Related parts:HEAT SINK 27MM X 27MM X 9.5MM - ATS-53270D-C2-R0
Order 'heat sink 27mm x 27mm x 9.5mm - ATS-53270D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1152-ND.
HEAT SINK 27MM X 27MM X 7.5MM - ATS-50270B-C2-R0
Order 'heat sink 27mm x 27mm x 7.5mm - ATS-50270B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1005-ND.
HEAT SINK 27MM X 27MM X 12.5MM - ATS-50270G-C2-R0
Order 'heat sink 27mm x 27mm x 12.5mm - ATS-50270G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1021-ND.
HEAT SINK 27MM X 27MM X 17.5MM - ATS-50270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-50270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1037-ND.
HEAT SINK 27MM X 27MM X 9.5MM - ATS-51270D-C2-R0
Order 'heat sink 27mm x 27mm x 9.5mm - ATS-51270D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1053-ND.
HEAT SINK 27MM X 27MM X 14.5MM - ATS-51270K-C2-R0
Order 'heat sink 27mm x 27mm x 14.5mm - ATS-51270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1069-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-51270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1085-ND.
HEAT SINK 27MM X 27MM X 7.5MM - ATS-52270B-C2-R0
Order 'heat sink 27mm x 27mm x 7.5mm - ATS-52270B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1102-ND.
HEAT SINK 27MM X 27MM X 12.5MM - ATS-52270G-C2-R0
Order 'heat sink 27mm x 27mm x 12.5mm - ATS-52270G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1119-ND.
HEAT SINK 27MM X 27MM X 17.5MM - ATS-52270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-52270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1136-ND.
HEAT SINK 27MM X 27MM X 14.5MM - ATS-53270K-C2-R0
Order 'heat sink 27mm x 27mm x 14.5mm - ATS-53270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1168-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-53270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-53270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1184-ND.
HEAT SINK 27MM X 27MM X 9.5MM - ATS-54270D-C2-R0
Order 'heat sink 27mm x 27mm x 9.5mm - ATS-54270D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1201-ND.
HEAT SINK 27MM X 27MM X 14.5MM - ATS-54270K-C2-R0
Order 'heat sink 27mm x 27mm x 14.5mm - ATS-54270K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1218-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-54270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-54270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1235-ND.
Send this link via E-Mail
Help With This Screen