HEAT SINK 17MM X 17MM X 9.5MM - ATS-53170D-C2-R0
| Digi-Key Part Number | ATS1147-ND |
1 10 100 500 1000 |
9.71000 7.38500 6.33000 5.80250 5.59150 |
Extended Price
9.71 73.85 633.00 2901.25 5591.50 |
| Manufacturer Part Number | ATS-53170D-C2-R0 | |||
| Description | HEAT SINK 17MM X 17MM X 9.5MM | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-53170D-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Clip |
| Package Name | BGA |
| Thermal Resistance | 24.3 °C/W @ 200 LFM |
| Usage | BGA |
| Finish | Anodized |
| Length | 17.000 mm [Nom] |
| Height | 17.000 mm [Nom] |
| Width | 9.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 53170D C2 R0 ATS53170DC2R0 ATS1147 ND ATS1147ND ATS1147 |
ATS-53170D-C2-R0 Specification Sheet
HEAT SINK 17MM X 17MM X 9.5MM - ATS-53170D-C2-R0 (ATS1147-ND)
Related parts:HEAT SINK 17MM X 17MM X 9.5MM - ATS-53170D-C2-R0
Order 'heat sink 17mm x 17mm x 9.5mm - ATS-53170D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1147-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-50170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-50170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1000-ND.
HEAT SINK 17MM X 17MM X 12.5MM - ATS-50170G-C2-R0
Order 'heat sink 17mm x 17mm x 12.5mm - ATS-50170G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1016-ND.
HEAT SINK 17MM X 17MM X 17.5MM - ATS-50170P-C2-R0
Order 'heat sink 17mm x 17mm x 17.5mm - ATS-50170P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1032-ND.
HEAT SINK 17MM X 17MM X 9.5MM - ATS-51170D-C2-R0
Order 'heat sink 17mm x 17mm x 9.5mm - ATS-51170D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1048-ND.
HEAT SINK 17MM X 17MM X 14.5MM - ATS-51170K-C2-R0
Order 'heat sink 17mm x 17mm x 14.5mm - ATS-51170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1064-ND.
HEAT SINK 17MM X 17MM X 19.5MM - ATS-51170R-C2-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-51170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1080-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-52170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-52170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1097-ND.
HEAT SINK 17MM X 17MM X 12.5MM - ATS-52170G-C2-R0
Order 'heat sink 17mm x 17mm x 12.5mm - ATS-52170G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1114-ND.
HEAT SINK 17MM X 17MM X 17.5MM - ATS-52170P-C2-R0
Order 'heat sink 17mm x 17mm x 17.5mm - ATS-52170P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1131-ND.
HEAT SINK 17MM X 17MM X 14.5MM - ATS-53170K-C2-R0
Order 'heat sink 17mm x 17mm x 14.5mm - ATS-53170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1163-ND.
HEAT SINK 17MM X 17MM X 19.5MM - ATS-53170R-C2-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-53170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1179-ND.
HEAT SINK 17MM X 17MM X 9.5MM - ATS-54170D-C2-R0
Order 'heat sink 17mm x 17mm x 9.5mm - ATS-54170D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1196-ND.
HEAT SINK 17MM X 17MM X 14.5MM - ATS-54170K-C2-R0
Order 'heat sink 17mm x 17mm x 14.5mm - ATS-54170K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1213-ND.
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-54170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1230-ND.
Send this link via E-Mail
Help With This Screen