HEAT SINK 42.5 X 42.5 X 17.5MM - ATS-52425P-C2-R0
| Digi-Key Part Number | ATS1145-ND |
1 10 100 500 1000 |
10.83000 8.24300 7.06500 6.47626 6.24075 |
Extended Price
10.83 82.43 706.50 3238.13 6240.75 |
| Manufacturer Part Number | ATS-52425P-C2-R0 | |||
| Description | HEAT SINK 42.5 X 42.5 X 17.5MM | |||
| Quantity Available | 425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-52425P-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 1.9 °C/W @ 200 LFM |
| Usage | BGA |
| Material | Aluminum |
| Finish | Anodized |
| Length | 42.500 mm [Nom] |
| Height | 42.500 mm [Nom] |
| Width | 17.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 52425P C2 R0 ATS52425PC2R0 ATS1145 ND ATS1145ND ATS1145 |
ATS-52425P-C2-R0 Specification Sheet
HEAT SINK 42.5 X 42.5 X 17.5MM - ATS-52425P-C2-R0 (ATS1145-ND)
Related parts:HEAT SINK FOR TO-5 PKG - 260-6SH5E
Order 'heat sink for to-5 pkg - 260-6SH5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 260-6SH5E-ND.
HEAT SINK 42.5 X 42.5 X 17.5MM - ATS-52425P-C2-R0
Order 'heat sink 42.5 x 42.5 x 17.5mm - ATS-52425P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1145-ND.
HEAT SINK 61MM X 58.2MM X 5MM - ATS-60002-C2-R0
Order 'heat sink 61mm x 58.2mm x 5mm - ATS-60002-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1378-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-50170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-50170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1000-ND.
HEAT SINK 19MM X 19MM X 7.5MM - ATS-50190B-C2-R0
Order 'heat sink 19mm x 19mm x 7.5mm - ATS-50190B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1001-ND.
HEAT SINK 21MM X 21MM X 7.5MM - ATS-50210B-C2-R0
Order 'heat sink 21mm x 21mm x 7.5mm - ATS-50210B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1002-ND.
HEAT SINK 23MM X 23MM X 7.5MM - ATS-50230B-C2-R0
Order 'heat sink 23mm x 23mm x 7.5mm - ATS-50230B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1003-ND.
HEAT SINK 25MM X 25MM X 7.5MM - ATS-50250B-C2-R0
Order 'heat sink 25mm x 25mm x 7.5mm - ATS-50250B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1004-ND.
HEAT SINK 27MM X 27MM X 7.5MM - ATS-50270B-C2-R0
Order 'heat sink 27mm x 27mm x 7.5mm - ATS-50270B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1005-ND.
HEAT SINK 29MM X 29MM X 7.5MM - ATS-50290B-C2-R0
Order 'heat sink 29mm x 29mm x 7.5mm - ATS-50290B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1006-ND.
HEAT SINK 30MM X 30MM X 7.5MM - ATS-50300B-C2-R0
Order 'heat sink 30mm x 30mm x 7.5mm - ATS-50300B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1007-ND.
HEAT SINK 31MM X 31MM X 7.5MM - ATS-50310B-C2-R0
Order 'heat sink 31mm x 31mm x 7.5mm - ATS-50310B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1008-ND.
HEAT SINK 32.5 X 32.5 X 7.5MM - ATS-50325B-C2-R0
Order 'heat sink 32.5 x 32.5 x 7.5mm - ATS-50325B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1009-ND.
HEAT SINK 33MM X 33MM X 7.5MM - ATS-50330B-C2-R0
Order 'heat sink 33mm x 33mm x 7.5mm - ATS-50330B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1010-ND.
HEAT SINK 35MM X 35MM X 7.5MM - ATS-50350B-C2-R0
Order 'heat sink 35mm x 35mm x 7.5mm - ATS-50350B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1011-ND.
Send this link via E-Mail
Help With This Screen