HEAT SINK 17MM X 17MM X 17.5MM - ATS-52170P-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1131-ND |
1 10 100 500 1000 |
9.91000 7.22800 6.19500 5.67876 5.47225 |
Extended Price
9.91 72.28 619.50 2839.38 5472.25 |
| Manufacturer Part Number | ATS-52170P-C2-R0 | |||
| Description | HEAT SINK 17MM X 17MM X 17.5MM | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-52170P-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Thermal Tape, Adhesive (Included) |
| Height | 0.69" (17.53mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 8.3°C/W @ 200 LFM |
| Outline | 17.00mm x 17.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 52170P C2 R0 ATS52170PC2R0 ATS1131 ND ATS1131ND ATS1131 |
ATS-52170P-C2-R0 Specification Sheet
HEAT SINK 17MM X 17MM X 17.5MM - ATS-52170P-C2-R0 (ATS1131-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 17MM X 17MM X 17.5MM - ATS-52170P-C2-R0
Order 'heat sink 17mm x 17mm x 17.5mm - ATS-52170P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1131-ND.
HEAT SINK 19MM X 19MM X 17.5MM - ATS-50190P-C2-R0
Order 'heat sink 19mm x 19mm x 17.5mm - ATS-50190P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1033-ND.
HEAT SINK 21MM X 21MM X 17.5MM - ATS-50210P-C2-R0
Order 'heat sink 21mm x 21mm x 17.5mm - ATS-50210P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1034-ND.
HEAT SINK 23MM X 23MM X 17.5MM - ATS-50230P-C2-R0
Order 'heat sink 23mm x 23mm x 17.5mm - ATS-50230P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1035-ND.
HEAT SINK 25MM X 25MM X 17.5MM - ATS-50250P-C2-R0
Order 'heat sink 25mm x 25mm x 17.5mm - ATS-50250P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1036-ND.
HEAT SINK 27MM X 27MM X 17.5MM - ATS-50270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-50270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1037-ND.
HEAT SINK 29MM X 29MM X 17.5MM - ATS-50290P-C2-R0
Order 'heat sink 29mm x 29mm x 17.5mm - ATS-50290P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1038-ND.
HEAT SINK 30MM X 30MM X 17.5MM - ATS-50300P-C2-R0
Order 'heat sink 30mm x 30mm x 17.5mm - ATS-50300P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1039-ND.
HEAT SINK 31MM X 31MM X 17.5MM - ATS-50310P-C2-R0
Order 'heat sink 31mm x 31mm x 17.5mm - ATS-50310P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1040-ND.
HEAT SINK 32.5 X 32.5 X 17.5MM - ATS-50325P-C2-R0
Order 'heat sink 32.5 x 32.5 x 17.5mm - ATS-50325P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1041-ND.
HEAT SINK 33MM X 33MM X 17.5MM - ATS-50330P-C2-R0
Order 'heat sink 33mm x 33mm x 17.5mm - ATS-50330P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1042-ND.
HEAT SINK 35MM X 35MM X 17.5MM - ATS-50350P-C2-R0
Order 'heat sink 35mm x 35mm x 17.5mm - ATS-50350P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1043-ND.
HEAT SINK 37.5 X 37.5 X 17.5MM - ATS-50375P-C2-R0
Order 'heat sink 37.5 x 37.5 x 17.5mm - ATS-50375P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1044-ND.
HEAT SINK 40MM X 40MM X 17.5MM - ATS-50400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-50400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1045-ND.
HEAT SINK 42.5 X 42.5 X 17.5MM - ATS-50425P-C2-R0
Order 'heat sink 42.5 x 42.5 x 17.5mm - ATS-50425P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1046-ND.
Send this link via E-Mail
Help With This Screen
