HEAT SINK 40MM X 40MM X 12.5MM - ATS-52400G-C2-R0
| Digi-Key Part Number | ATS1127-ND |
1 10 100 500 1000 |
9.53000 7.14600 5.95500 5.55800 5.26025 |
Extended Price
9.53 71.46 595.50 2779.00 5260.25 |
| Manufacturer Part Number | ATS-52400G-C2-R0 | |||
| Description | HEAT SINK 40MM X 40MM X 12.5MM | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-52400G-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 2.6 °C/W @ 200 LFM |
| Usage | BGA |
| Material | Aluminum |
| Finish | Anodized |
| Length | 40.000 mm [Nom] |
| Height | 40.000 mm [Nom] |
| Width | 12.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 52400G C2 R0 ATS52400GC2R0 ATS1127 ND ATS1127ND ATS1127 |
ATS-52400G-C2-R0 Specification Sheet
HEAT SINK 40MM X 40MM X 12.5MM - ATS-52400G-C2-R0 (ATS1127-ND)
Related parts:HEAT SINK 40MM X 40MM X 12.5MM - ATS-52400G-C2-R0
Order 'heat sink 40mm x 40mm x 12.5mm - ATS-52400G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1127-ND.
HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0
Order 'heat sink 40mm x 40mm x 7.5mm - ATS-50400B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1013-ND.
HEAT SINK 40MM X 40MM X 12.5MM - ATS-50400G-C2-R0
Order 'heat sink 40mm x 40mm x 12.5mm - ATS-50400G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1029-ND.
HEAT SINK 40MM X 40MM X 17.5MM - ATS-50400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-50400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1045-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-51400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-51400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1061-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-51400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-51400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1077-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-51400R-C2-R0
Order 'heat sink 40mm x 40mm x 19.5mm - ATS-51400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1093-ND.
HEAT SINK 40MM X 40MM X 7.5MM - ATS-52400B-C2-R0
Order 'heat sink 40mm x 40mm x 7.5mm - ATS-52400B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1110-ND.
HEAT SINK 40MM X 40MM X 17.5MM - ATS-52400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-52400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1144-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-53400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-53400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1160-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-53400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-53400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1176-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-53400R-C2-R0
Order 'heat sink 40mm x 40mm x 19.5mm - ATS-53400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1192-ND.
HEAT SINK 40MM X 40MM X 9.5MM - ATS-54400D-C2-R0
Order 'heat sink 40mm x 40mm x 9.5mm - ATS-54400D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1209-ND.
HEAT SINK 40MM X 40MM X 14.5MM - ATS-54400K-C2-R0
Order 'heat sink 40mm x 40mm x 14.5mm - ATS-54400K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1226-ND.
HEAT SINK 40MM X 40MM X 19.5MM - ATS-54400R-C2-R0
Order 'heat sink 40mm x 40mm x 19.5mm - ATS-54400R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1243-ND.
Send this link via E-Mail
Help With This Screen