HEAT SINK 21MM X 21MM X 12.5MM - ATS-52210G-C2-R0
| Digi-Key Part Number | ATS1116-ND |
1 10 100 500 1000 |
8.62000 6.46200 5.38500 5.02600 4.75675 |
Extended Price
8.62 64.62 538.50 2513.00 4756.75 |
| Manufacturer Part Number | ATS-52210G-C2-R0 | |||
| Description | HEAT SINK 21MM X 21MM X 12.5MM | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-52210G-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 7.2 °C/W @ 200 LFM |
| Usage | BGA |
| Material | Aluminum |
| Finish | Anodized |
| Length | 21.000 mm [Nom] |
| Height | 21.000 mm [Nom] |
| Width | 12.500 mm [Nom] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 52210G C2 R0 ATS52210GC2R0 ATS1116 ND ATS1116ND ATS1116 |
ATS-52210G-C2-R0 Specification Sheet
HEAT SINK 21MM X 21MM X 12.5MM - ATS-52210G-C2-R0 (ATS1116-ND)
Related parts:HEAT SINK 21MM X 21MM X 12.5MM - ATS-52210G-C2-R0
Order 'heat sink 21mm x 21mm x 12.5mm - ATS-52210G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1116-ND.
HEAT SINK 21MM X 21MM X 7.5MM - ATS-50210B-C2-R0
Order 'heat sink 21mm x 21mm x 7.5mm - ATS-50210B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1002-ND.
HEAT SINK 21MM X 21MM X 12.5MM - ATS-50210G-C2-R0
Order 'heat sink 21mm x 21mm x 12.5mm - ATS-50210G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1018-ND.
HEAT SINK 21MM X 21MM X 17.5MM - ATS-50210P-C2-R0
Order 'heat sink 21mm x 21mm x 17.5mm - ATS-50210P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1034-ND.
HEAT SINK 21MM X 21MM X 9.5MM - ATS-51210D-C2-R0
Order 'heat sink 21mm x 21mm x 9.5mm - ATS-51210D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1050-ND.
HEAT SINK 21MM X 21MM X 14.5MM - ATS-51210K-C2-R0
Order 'heat sink 21mm x 21mm x 14.5mm - ATS-51210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1066-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0
Order 'heat sink 21mm x 21mm x 19.5mm - ATS-51210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1082-ND.
HEAT SINK 21MM X 21MM X 7.5MM - ATS-52210B-C2-R0
Order 'heat sink 21mm x 21mm x 7.5mm - ATS-52210B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1099-ND.
HEAT SINK 21MM X 21MM X 17.5MM - ATS-52210P-C2-R0
Order 'heat sink 21mm x 21mm x 17.5mm - ATS-52210P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1133-ND.
HEAT SINK 21MM X 21MM X 9.5MM - ATS-53210D-C2-R0
Order 'heat sink 21mm x 21mm x 9.5mm - ATS-53210D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1149-ND.
HEAT SINK 21MM X 21MM X 14.5MM - ATS-53210K-C2-R0
Order 'heat sink 21mm x 21mm x 14.5mm - ATS-53210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1165-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-53210R-C2-R0
Order 'heat sink 21mm x 21mm x 19.5mm - ATS-53210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1181-ND.
HEAT SINK 21MM X 21MM X 9.5MM - ATS-54210D-C2-R0
Order 'heat sink 21mm x 21mm x 9.5mm - ATS-54210D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1198-ND.
HEAT SINK 21MM X 21MM X 14.5MM - ATS-54210K-C2-R0
Order 'heat sink 21mm x 21mm x 14.5mm - ATS-54210K-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1215-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-54210R-C2-R0
Order 'heat sink 21mm x 21mm x 19.5mm - ATS-54210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1232-ND.
Send this link via E-Mail
Help With This Screen