HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0 - Fans, Thermal Management
| Digi-Key Part Number | ATS1085-ND |
1 10 100 500 1000 |
12.96000 9.96500 8.35200 7.77600 7.48800 |
Extended Price
12.96 99.65 835.20 3888.00 7488.00 |
| Manufacturer Part Number | ATS-51270R-C2-R0 | |||
| Description | HEAT SINK 27MM X 27MM X 19.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-51270R-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Fans, Thermal Management |
| Attachment Method | Clip, Thermal Material |
| Height | 0.77" (19.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 3.6°C/W @ 200 LFM |
| Outline | 27.00mm x 27.00mm |
| Thermal Resistance @ Natural | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 51270R C2 R0 ATS51270RC2R0 ATS1085 ND ATS1085ND ATS1085 |
ATS-51270R-C2-R0 Specification Sheet
HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0 (ATS1085-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-51270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1085-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-51190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-51190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1081-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-51230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-51230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1083-ND.
HEAT SINK 35MM X 35MM X 19.5MM - ATS-51350R-C2-R0
Order 'heat sink 35mm x 35mm x 19.5mm - ATS-51350R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1091-ND.
HEAT SINK 33MM X 33MM X 19.5MM - ATS-53330R-C2-R0
Order 'heat sink 33mm x 33mm x 19.5mm - ATS-53330R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1189-ND.
HEAT SINK 15MM X 15MM X 19.5MM - ATS-54150R-C2-R0
Order 'heat sink 15mm x 15mm x 19.5mm - ATS-54150R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1229-ND.
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-54170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1230-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-54190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-54190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1231-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-54210R-C2-R0
Order 'heat sink 21mm x 21mm x 19.5mm - ATS-54210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1232-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-54230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-54230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1233-ND.
HEAT SINK 25MM X 25MM X 19.5MM - ATS-54250R-C2-R0
Order 'heat sink 25mm x 25mm x 19.5mm - ATS-54250R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1234-ND.
HEAT SINK 29MM X 29MM X 19.5MM - ATS-54290R-C2-R0
Order 'heat sink 29mm x 29mm x 19.5mm - ATS-54290R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1236-ND.
HEAT SINK 30MM X 30MM X 19.5MM - ATS-54300R-C2-R0
Order 'heat sink 30mm x 30mm x 19.5mm - ATS-54300R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1237-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-54310R-C2-R0
Order 'heat sink 31mm x 31mm x 19.5mm - ATS-54310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1238-ND.
HEAT SINK 32.5 X 32.5 X 19.5MM - ATS-54325R-C2-R0
Order 'heat sink 32.5 x 32.5 x 19.5mm - ATS-54325R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1239-ND.
Send this link via E-Mail
Help With This Screen
