Keywords:





HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0

Digi-Key Part Number ATS1082-ND
Price Break
1
10
100
500
1000
Unit Price
12.38000
9.51500
7.97500
7.42500
7.15000
Extended Price
12.38
95.15
797.50
3712.50
7150.00
Manufacturer Part NumberATS-51210R-C2-R0
DescriptionHEAT SINK 21MM X 21MM X 19.5MM
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATS-51210R-C2-R0
VendorAdvanced Thermal Solutions Inc
CategoryThermal Management
Attachment MethodClip
Height0.77" (19.5mm)
MaterialAluminum
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow5.3°C/W @ 200 LFM
Outline21.00mm x 21.00mm
Thermal Resistance @ Natural-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS 51210R C2 R0
ATS51210RC2R0
ATS1082 ND
ATS1082ND
ATS1082

ATS-51210R-C2-R0 Specification Sheet

Image of HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0

HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0 (ATS1082-ND)

Related parts :
HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0
 Order 'heat sink 21mm x 21mm x 19.5mm - ATS-51210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1082-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-51190R-C2-R0
 Order 'heat sink 19mm x 19mm x 19.5mm - ATS-51190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1081-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-51230R-C2-R0
 Order 'heat sink 23mm x 23mm x 19.5mm - ATS-51230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1083-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0
 Order 'heat sink 27mm x 27mm x 19.5mm - ATS-51270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1085-ND.
HEAT SINK 35MM X 35MM X 19.5MM - ATS-51350R-C2-R0
 Order 'heat sink 35mm x 35mm x 19.5mm - ATS-51350R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1091-ND.
HEAT SINK 33MM X 33MM X 19.5MM - ATS-53330R-C2-R0
 Order 'heat sink 33mm x 33mm x 19.5mm - ATS-53330R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1189-ND.
HEAT SINK 15MM X 15MM X 19.5MM - ATS-54150R-C2-R0
 Order 'heat sink 15mm x 15mm x 19.5mm - ATS-54150R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1229-ND.
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0
 Order 'heat sink 17mm x 17mm x 19.5mm - ATS-54170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1230-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-54190R-C2-R0
 Order 'heat sink 19mm x 19mm x 19.5mm - ATS-54190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1231-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-54230R-C2-R0
 Order 'heat sink 23mm x 23mm x 19.5mm - ATS-54230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1233-ND.
HEAT SINK 25MM X 25MM X 19.5MM - ATS-54250R-C2-R0
 Order 'heat sink 25mm x 25mm x 19.5mm - ATS-54250R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1234-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-54270R-C2-R0
 Order 'heat sink 27mm x 27mm x 19.5mm - ATS-54270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1235-ND.
HEAT SINK 29MM X 29MM X 19.5MM - ATS-54290R-C2-R0
 Order 'heat sink 29mm x 29mm x 19.5mm - ATS-54290R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1236-ND.
HEAT SINK 30MM X 30MM X 19.5MM - ATS-54300R-C2-R0
 Order 'heat sink 30mm x 30mm x 19.5mm - ATS-54300R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1237-ND.
HEAT SINK 31MM X 31MM X 19.5MM - ATS-54310R-C2-R0
 Order 'heat sink 31mm x 31mm x 19.5mm - ATS-54310R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1238-ND.

Send this link via E-Mail
Help With This Screen

HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT SINK 21MM X 21MM X 17.5MM - ATS-52210P-C2-R0 Next: HEAT SINK 21MM X 21MM X 19.5MM - ATS-53210R-C2-R0
HEAT SINK 21MM X 21MM X 19.5MM - ATS-51210R-C2-R0