HEAT SINK 23MM X 23MM X 9.5MM - ATS-51230D-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1051-ND |
1 10 100 500 1000 |
10.93000 8.31300 7.12500 6.53126 6.29375 |
Extended Price
10.93 83.13 712.50 3265.63 6293.75 |
| Manufacturer Part Number | ATS-51230D-C2-R0 | |||
| Description | HEAT SINK 23MM X 23MM X 9.5MM | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-51230D-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.375" (9.53mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 11.0°C/W @ 200 LFM |
| Outline | 23.00mm x 23.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 51230D C2 R0 ATS51230DC2R0 ATS1051 ND ATS1051ND ATS1051 |
ATS-51230D-C2-R0 Specification Sheet
HEAT SINK 23MM X 23MM X 9.5MM - ATS-51230D-C2-R0 (ATS1051-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 23MM X 23MM X 9.5MM - ATS-51230D-C2-R0
Order 'heat sink 23mm x 23mm x 9.5mm - ATS-51230D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1051-ND.
HEAT SINK 17MM X 17MM X 9.5MM - ATS-51170D-C2-R0
Order 'heat sink 17mm x 17mm x 9.5mm - ATS-51170D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1048-ND.
HEAT SINK 29MM X 29MM X 9.5MM - ATS-51290D-C2-R0
Order 'heat sink 29mm x 29mm x 9.5mm - ATS-51290D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1054-ND.
HEAT SINK 35MM X 35MM X 9.5MM - ATS-51350D-C2-R0
Order 'heat sink 35mm x 35mm x 9.5mm - ATS-51350D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1059-ND.
HEAT SINK 42.5 X 42.5 X 9.5MM - ATS-51425D-C2-R0
Order 'heat sink 42.5 x 42.5 x 9.5mm - ATS-51425D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1062-ND.
HEAT SINK 35MM X 35MM X 9.5MM - ATS-53350D-C2-R0
Order 'heat sink 35mm x 35mm x 9.5mm - ATS-53350D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1158-ND.
HEAT SINK 42.5 X 42.5 X 9.5MM - ATS-53425D-C2-R0
Order 'heat sink 42.5 x 42.5 x 9.5mm - ATS-53425D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1161-ND.
HEAT SINK 15MM X 15MM X 9.5MM - ATS-54150D-C2-R0
Order 'heat sink 15mm x 15mm x 9.5mm - ATS-54150D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1195-ND.
HEAT SINK 17MM X 17MM X 9.5MM - ATS-54170D-C2-R0
Order 'heat sink 17mm x 17mm x 9.5mm - ATS-54170D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1196-ND.
HEAT SINK 19MM X 19MM X 9.5MM - ATS-54190D-C2-R0
Order 'heat sink 19mm x 19mm x 9.5mm - ATS-54190D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1197-ND.
HEAT SINK 21MM X 21MM X 9.5MM - ATS-54210D-C2-R0
Order 'heat sink 21mm x 21mm x 9.5mm - ATS-54210D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1198-ND.
HEAT SINK 25MM X 25MM X 9.5MM - ATS-54250D-C2-R0
Order 'heat sink 25mm x 25mm x 9.5mm - ATS-54250D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1200-ND.
HEAT SINK 27MM X 27MM X 9.5MM - ATS-54270D-C2-R0
Order 'heat sink 27mm x 27mm x 9.5mm - ATS-54270D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1201-ND.
HEAT SINK 29MM X 29MM X 9.5MM - ATS-54290D-C2-R0
Order 'heat sink 29mm x 29mm x 9.5mm - ATS-54290D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1202-ND.
HEAT SINK 30MM X 30MM X 9.5MM - ATS-54300D-C2-R0
Order 'heat sink 30mm x 30mm x 9.5mm - ATS-54300D-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1203-ND.
Send this link via E-Mail
Help With This Screen
