Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-50450P-C2-R0
HEAT SINK 45MM X 45MM X 17.5MM - ATS-50450P-C2-R0
| Digi-Key Part Number | ATS1047-ND |
1 10 100 500 1000 |
13.43000 10.32800 8.65650 8.05950 7.76100 |
Extended Price
13.43 103.28 865.65 4029.75 7761.00 |
| Manufacturer Part Number | ATS-50450P-C2-R0 | |||
| Description | HEAT SINK 45MM X 45MM X 17.5MM | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-50450P-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.69" (17.53mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 1.6°C/W @ 200 LFM |
| Outline | 45.00mm x 45.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 50450P C2 R0 ATS50450PC2R0 ATS1047 ND ATS1047ND ATS1047 |
ATS-50450P-C2-R0 Specification Sheet
HEAT SINK 45MM X 45MM X 17.5MM - ATS-50450P-C2-R0 (ATS1047-ND)
Related parts Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-50450P-C2-R0Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-50450P-C2-R0
Order 'heat sink 45mm x 45mm x 17.5mm - ATS-50450P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1047-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-50270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1037-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50290P-C2-R0
Order 'heat sink 29mm x 29mm x 17.5mm - ATS-50290P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1038-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50350P-C2-R0
Order 'heat sink 35mm x 35mm x 17.5mm - ATS-50350P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1043-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-50400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1045-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52150P-C2-R0
Order 'heat sink 15mm x 15mm x 17.5mm - ATS-52150P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1130-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52170P-C2-R0
Order 'heat sink 17mm x 17mm x 17.5mm - ATS-52170P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1131-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52190P-C2-R0
Order 'heat sink 19mm x 19mm x 17.5mm - ATS-52190P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1132-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52210P-C2-R0
Order 'heat sink 21mm x 21mm x 17.5mm - ATS-52210P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1133-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52230P-C2-R0
Order 'heat sink 23mm x 23mm x 17.5mm - ATS-52230P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1134-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52250P-C2-R0
Order 'heat sink 25mm x 25mm x 17.5mm - ATS-52250P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1135-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-52270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-52270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1136-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52290P-C2-R0
Order 'heat sink 29mm x 29mm x 17.5mm - ATS-52290P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1137-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52300P-C2-R0
Order 'heat sink 30mm x 30mm x 17.5mm - ATS-52300P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1138-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52310P-C2-R0
Order 'heat sink 31mm x 31mm x 17.5mm - ATS-52310P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1139-ND.
Options for Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-50450P-C2-R0
Send this link via E-Mail
Help With This Screen
