HEAT SINK 33MM X 33MM X 17.5MM - ATS-50330P-C2-R0
| Digi-Key Part Number | ATS1042-ND |
1 10 100 500 1000 |
12.85000 9.87800 8.27950 7.70850 7.42300 |
Extended Price
12.85 98.78 827.95 3854.25 7423.00 |
| Manufacturer Part Number | ATS-50330P-C2-R0 | |||
| Description | HEAT SINK 33MM X 33MM X 17.5MM | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-50330P-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.69" (17.53mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 2.7°C/W @ 200 LFM |
| Outline | 33.00mm x 33.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 50330P C2 R0 ATS50330PC2R0 ATS1042 ND ATS1042ND ATS1042 |
ATS-50330P-C2-R0 Specification Sheet
HEAT SINK 33MM X 33MM X 17.5MM - ATS-50330P-C2-R0 (ATS1042-ND)
Related parts :HEAT SINK 33MM X 33MM X 17.5MM - ATS-50330P-C2-R0
Order 'heat sink 33mm x 33mm x 17.5mm - ATS-50330P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1042-ND.
HEAT SINK 27MM X 27MM X 17.5MM - ATS-50270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-50270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1037-ND.
HEAT SINK 29MM X 29MM X 17.5MM - ATS-50290P-C2-R0
Order 'heat sink 29mm x 29mm x 17.5mm - ATS-50290P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1038-ND.
HEAT SINK 35MM X 35MM X 17.5MM - ATS-50350P-C2-R0
Order 'heat sink 35mm x 35mm x 17.5mm - ATS-50350P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1043-ND.
HEAT SINK 40MM X 40MM X 17.5MM - ATS-50400P-C2-R0
Order 'heat sink 40mm x 40mm x 17.5mm - ATS-50400P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1045-ND.
HEAT SINK 15MM X 15MM X 17.5MM - ATS-52150P-C2-R0
Order 'heat sink 15mm x 15mm x 17.5mm - ATS-52150P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1130-ND.
HEAT SINK 17MM X 17MM X 17.5MM - ATS-52170P-C2-R0
Order 'heat sink 17mm x 17mm x 17.5mm - ATS-52170P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1131-ND.
HEAT SINK 19MM X 19MM X 17.5MM - ATS-52190P-C2-R0
Order 'heat sink 19mm x 19mm x 17.5mm - ATS-52190P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1132-ND.
HEAT SINK 21MM X 21MM X 17.5MM - ATS-52210P-C2-R0
Order 'heat sink 21mm x 21mm x 17.5mm - ATS-52210P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1133-ND.
HEAT SINK 23MM X 23MM X 17.5MM - ATS-52230P-C2-R0
Order 'heat sink 23mm x 23mm x 17.5mm - ATS-52230P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1134-ND.
HEAT SINK 25MM X 25MM X 17.5MM - ATS-52250P-C2-R0
Order 'heat sink 25mm x 25mm x 17.5mm - ATS-52250P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1135-ND.
HEAT SINK 27MM X 27MM X 17.5MM - ATS-52270P-C2-R0
Order 'heat sink 27mm x 27mm x 17.5mm - ATS-52270P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1136-ND.
HEAT SINK 29MM X 29MM X 17.5MM - ATS-52290P-C2-R0
Order 'heat sink 29mm x 29mm x 17.5mm - ATS-52290P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1137-ND.
HEAT SINK 30MM X 30MM X 17.5MM - ATS-52300P-C2-R0
Order 'heat sink 30mm x 30mm x 17.5mm - ATS-52300P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1138-ND.
HEAT SINK 31MM X 31MM X 17.5MM - ATS-52310P-C2-R0
Order 'heat sink 31mm x 31mm x 17.5mm - ATS-52310P-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1139-ND.
Send this link via E-Mail
Help With This Screen
