HEAT SINK 30MM X 30MM X 12.5MM - ATS-50300G-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1023-ND |
1 10 100 500 1000 |
11.54000 8.87500 7.43850 6.92550 6.66900 |
Extended Price
11.54 88.75 743.85 3462.75 6669.00 |
| Manufacturer Part Number | ATS-50300G-C2-R0 | |||
| Description | HEAT SINK 30MM X 30MM X 12.5MM | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-50300G-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.49" (12.5mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 4.4°C/W @ 200 LFM |
| Outline | 30.00mm x 30.00mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 50300G C2 R0 ATS50300GC2R0 ATS1023 ND ATS1023ND ATS1023 |
ATS-50300G-C2-R0 Specification Sheet
HEAT SINK 30MM X 30MM X 12.5MM - ATS-50300G-C2-R0 (ATS1023-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 30MM X 30MM X 12.5MM - ATS-50300G-C2-R0
Order 'heat sink 30mm x 30mm x 12.5mm - ATS-50300G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1023-ND.
HEAT SINK 17MM X 17MM X 12.5MM - ATS-50170G-C2-R0
Order 'heat sink 17mm x 17mm x 12.5mm - ATS-50170G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1016-ND.
HEAT SINK 19MM X 19MM X 12.5MM - ATS-50190G-C2-R0
Order 'heat sink 19mm x 19mm x 12.5mm - ATS-50190G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1017-ND.
HEAT SINK 21MM X 21MM X 12.5MM - ATS-50210G-C2-R0
Order 'heat sink 21mm x 21mm x 12.5mm - ATS-50210G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1018-ND.
HEAT SINK 23MM X 23MM X 12.5MM - ATS-50230G-C2-R0
Order 'heat sink 23mm x 23mm x 12.5mm - ATS-50230G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1019-ND.
HEAT SINK 25MM X 25MM X 12.5MM - ATS-50250G-C2-R0
Order 'heat sink 25mm x 25mm x 12.5mm - ATS-50250G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1020-ND.
HEAT SINK 27MM X 27MM X 12.5MM - ATS-50270G-C2-R0
Order 'heat sink 27mm x 27mm x 12.5mm - ATS-50270G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1021-ND.
HEAT SINK 29MM X 29MM X 12.5MM - ATS-50290G-C2-R0
Order 'heat sink 29mm x 29mm x 12.5mm - ATS-50290G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1022-ND.
HEAT SINK 31MM X 31MM X 12.5MM - ATS-50310G-C2-R0
Order 'heat sink 31mm x 31mm x 12.5mm - ATS-50310G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1024-ND.
HEAT SINK 32.5 X 32.5 X 12.5MM - ATS-50325G-C2-R0
Order 'heat sink 32.5 x 32.5 x 12.5mm - ATS-50325G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1025-ND.
HEAT SINK 33MM X 33MM X 12.5MM - ATS-50330G-C2-R0
Order 'heat sink 33mm x 33mm x 12.5mm - ATS-50330G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1026-ND.
HEAT SINK 35MM X 35MM X 12.5MM - ATS-50350G-C2-R0
Order 'heat sink 35mm x 35mm x 12.5mm - ATS-50350G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1027-ND.
HEAT SINK 37.5 X 37.5 X 12.5MM - ATS-50375G-C2-R0
Order 'heat sink 37.5 x 37.5 x 12.5mm - ATS-50375G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1028-ND.
HEAT SINK 40MM X 40MM X 12.5MM - ATS-50400G-C2-R0
Order 'heat sink 40mm x 40mm x 12.5mm - ATS-50400G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1029-ND.
HEAT SINK 42.5 X 42.5 X 12.5MM - ATS-50425G-C2-R0
Order 'heat sink 42.5 x 42.5 x 12.5mm - ATS-50425G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1030-ND.
Send this link via E-Mail
Help With This Screen
