Keywords:





HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0 - Thermal Management

Digi-Key Part Number ATS1013-ND
Price Break
1
10
100
500
1000
Unit Price
11.45000
8.71500
7.47000
6.84750
6.59850
Extended Price
11.45
87.15
747.00
3423.75
6598.50
Manufacturer Part NumberATS-50400B-C2-R0
DescriptionHEAT SINK 40MM X 40MM X 7.5MM
Quantity Available 82
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATS-50400B-C2-R0
VendorAdvanced Thermal Solutions Inc
CategoryThermal Management
Attachment MethodClip
Height0.295" (7.49mm)
MaterialAluminum
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow4.5°C/W @ 200 LFM
Outline40.00mm x 40.00mm
Thermal Resistance @ Natural-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS 50400B C2 R0
ATS50400BC2R0
ATS1013 ND
ATS1013ND
ATS1013

ATS-50400B-C2-R0 Specification Sheet

Image of HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0

HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0 (ATS1013-ND) - Thermal Management

Related parts Thermal Management :
HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0
 Order 'heat sink 40mm x 40mm x 7.5mm - ATS-50400B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1013-ND.
HEAT SINK 15MM X 15MM X 7.5MM - ATS-52150B-C2-R0
 Order 'heat sink 15mm x 15mm x 7.5mm - ATS-52150B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1096-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-52170B-C2-R0
 Order 'heat sink 17mm x 17mm x 7.5mm - ATS-52170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1097-ND.
HEAT SINK 19MM X 19MM X 7.5MM - ATS-52190B-C2-R0
 Order 'heat sink 19mm x 19mm x 7.5mm - ATS-52190B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1098-ND.
HEAT SINK 21MM X 21MM X 7.5MM - ATS-52210B-C2-R0
 Order 'heat sink 21mm x 21mm x 7.5mm - ATS-52210B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1099-ND.
HEAT SINK 23MM X 23MM X 7.5MM - ATS-52230B-C2-R0
 Order 'heat sink 23mm x 23mm x 7.5mm - ATS-52230B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1100-ND.
HEAT SINK 25MM X 25MM X 7.5MM - ATS-52250B-C2-R0
 Order 'heat sink 25mm x 25mm x 7.5mm - ATS-52250B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1101-ND.
HEAT SINK 27MM X 27MM X 7.5MM - ATS-52270B-C2-R0
 Order 'heat sink 27mm x 27mm x 7.5mm - ATS-52270B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1102-ND.
HEAT SINK 29MM X 29MM X 7.5MM - ATS-52290B-C2-R0
 Order 'heat sink 29mm x 29mm x 7.5mm - ATS-52290B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1103-ND.
HEAT SINK 30MM X 30MM X 7.5MM - ATS-52300B-C2-R0
 Order 'heat sink 30mm x 30mm x 7.5mm - ATS-52300B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1104-ND.
HEAT SINK 31MM X 31MM X 7.5MM - ATS-52310B-C2-R0
 Order 'heat sink 31mm x 31mm x 7.5mm - ATS-52310B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1105-ND.
HEAT SINK 32.5 X 32.5 X 7.5MM - ATS-52325B-C2-R0
 Order 'heat sink 32.5 x 32.5 x 7.5mm - ATS-52325B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1106-ND.
HEAT SINK 33MM X 33MM X 7.5MM - ATS-52330B-C2-R0
 Order 'heat sink 33mm x 33mm x 7.5mm - ATS-52330B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1107-ND.
HEAT SINK 35MM X 35MM X 7.5MM - ATS-52350B-C2-R0
 Order 'heat sink 35mm x 35mm x 7.5mm - ATS-52350B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1108-ND.
HEAT SINK 37.5 X 37.5 X 7.5MM - ATS-52375B-C2-R0
 Order 'heat sink 37.5 x 37.5 x 7.5mm - ATS-52375B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1109-ND.

Send this link via E-Mail
Help With This Screen

HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT SINK 40MM X 40MM X 24.5MM - ATS-55400W-C2-R0 Next: HEAT SINK 40MM X 40MM X 7.5MM - ATS-52400B-C2-R0
HEAT SINK 40MM X 40MM X 7.5MM - ATS-50400B-C2-R0