HEAT SINK 32.5 X 32.5 X 7.5MM - ATS-50325B-C2-R0 - Thermal Management
| Digi-Key Part Number | ATS1009-ND |
1 10 100 500 1000 |
11.11000 8.45300 7.24500 6.64126 6.39975 |
Extended Price
11.11 84.53 724.50 3320.63 6399.75 |
| Manufacturer Part Number | ATS-50325B-C2-R0 | |||
| Description | HEAT SINK 32.5 X 32.5 X 7.5MM | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-50325B-C2-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Thermal Management |
| Attachment Method | Clip |
| Height | 0.295" (7.49mm) |
| Material | Aluminum |
| Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 5.9°C/W @ 200 LFM |
| Outline | 32.50mm x 32.50mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 50325B C2 R0 ATS50325BC2R0 ATS1009 ND ATS1009ND ATS1009 |
ATS-50325B-C2-R0 Specification Sheet
HEAT SINK 32.5 X 32.5 X 7.5MM - ATS-50325B-C2-R0 (ATS1009-ND) - Thermal Management
Related parts Thermal Management :HEAT SINK 32.5 X 32.5 X 7.5MM - ATS-50325B-C2-R0
Order 'heat sink 32.5 x 32.5 x 7.5mm - ATS-50325B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1009-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-50170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-50170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1000-ND.
HEAT SINK 15MM X 15MM X 7.5MM - ATS-52150B-C2-R0
Order 'heat sink 15mm x 15mm x 7.5mm - ATS-52150B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1096-ND.
HEAT SINK 17MM X 17MM X 7.5MM - ATS-52170B-C2-R0
Order 'heat sink 17mm x 17mm x 7.5mm - ATS-52170B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1097-ND.
HEAT SINK 19MM X 19MM X 7.5MM - ATS-52190B-C2-R0
Order 'heat sink 19mm x 19mm x 7.5mm - ATS-52190B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1098-ND.
HEAT SINK 21MM X 21MM X 7.5MM - ATS-52210B-C2-R0
Order 'heat sink 21mm x 21mm x 7.5mm - ATS-52210B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1099-ND.
HEAT SINK 23MM X 23MM X 7.5MM - ATS-52230B-C2-R0
Order 'heat sink 23mm x 23mm x 7.5mm - ATS-52230B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1100-ND.
HEAT SINK 25MM X 25MM X 7.5MM - ATS-52250B-C2-R0
Order 'heat sink 25mm x 25mm x 7.5mm - ATS-52250B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1101-ND.
HEAT SINK 27MM X 27MM X 7.5MM - ATS-52270B-C2-R0
Order 'heat sink 27mm x 27mm x 7.5mm - ATS-52270B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1102-ND.
HEAT SINK 29MM X 29MM X 7.5MM - ATS-52290B-C2-R0
Order 'heat sink 29mm x 29mm x 7.5mm - ATS-52290B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1103-ND.
HEAT SINK 30MM X 30MM X 7.5MM - ATS-52300B-C2-R0
Order 'heat sink 30mm x 30mm x 7.5mm - ATS-52300B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1104-ND.
HEAT SINK 31MM X 31MM X 7.5MM - ATS-52310B-C2-R0
Order 'heat sink 31mm x 31mm x 7.5mm - ATS-52310B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1105-ND.
HEAT SINK 33MM X 33MM X 7.5MM - ATS-52330B-C2-R0
Order 'heat sink 33mm x 33mm x 7.5mm - ATS-52330B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1107-ND.
HEAT SINK 35MM X 35MM X 7.5MM - ATS-52350B-C2-R0
Order 'heat sink 35mm x 35mm x 7.5mm - ATS-52350B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1108-ND.
HEAT SINK 37.5 X 37.5 X 7.5MM - ATS-52375B-C2-R0
Order 'heat sink 37.5 x 37.5 x 7.5mm - ATS-52375B-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1109-ND.
Send this link via E-Mail
Help With This Screen
