HEATSINK FORGED 40X40X12MM - APR40-40-12CB
| Digi-Key Part Number | APR40-40-12CB-ND |
300 |
3.97777 |
Extended Price
1193.33 |
| Manufacturer Part Number | APR40-40-12CB | |||
| Description | HEATSINK FORGED 40X40X12MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APR40-40-12CB |
| Vendor | CTS Corp/IERC |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 2.8 °C/W @ 200.0 LFM |
| Material | Aluminum Alloy |
| Finish | Anodized |
| Length | 39.600 mm [Nom] |
| Height | 11.600 mm [Nom] |
| Width | 39.600 mm [Nom] |
| Color | Black |
| Shape | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APR40 40 12CB APR404012CB |
HEATSINK FORGED 40X40X12MM - APR40-40-12CB (APR40-40-12CB-ND)
Related parts:HEATSINK FORGED 40X40X12MM - APR40-40-12CB
Order 'heatsink forged 40x40x12mm - APR40-40-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR40-40-12CB-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APR40-40-12CB/A01
Order 'heatsink forged w/adhesive tape - APR40-40-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR40-40-12CB/A01-ND.
HEATSINK FORGED 35X35X12MM - APR35-35-12CB
Order 'heatsink forged 35x35x12mm - APR35-35-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR35-35-12CB-ND.
HEATSINK FORGED 27 X 27 X 12MM - APR27-27-12CB
Order 'heatsink forged 27 x 27 x 12mm - APR27-27-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1125-ND.
HEATSINK FORGED WITH SMALL CLIP - APR27-27-12CB/S
Order 'heatsink forged with small clip - APR27-27-12CB/S' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1127-ND.
HEATSINK FORGED WITH MEDIUM CLIP - APR27-27-12CB/M
Order 'heatsink forged with medium clip - APR27-27-12CB/M' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1128-ND.
HEATSINK FORGED WITH TALL CLIP - APR27-27-12CB/T
Order 'heatsink forged with tall clip - APR27-27-12CB/T' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1129-ND.
HEATSINK FORGED 33 X 33 X 12MM - APR33-33-12CB
Order 'heatsink forged 33 x 33 x 12mm - APR33-33-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1130-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
Order 'heatsink forged w/thermal tape - APR33-33-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1131-ND.
HEATSINK FORGED WITH SMALL CLIP - APR33-33-12CB/S
Order 'heatsink forged with small clip - APR33-33-12CB/S' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1132-ND.
HEATSINK FORGED WITH MEDIUM CLIP - APR33-33-12CB/M
Order 'heatsink forged with medium clip - APR33-33-12CB/M' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1133-ND.
HEATSINK FORGED WITH TALL CLIP - APR33-33-12CB/T
Order 'heatsink forged with tall clip - APR33-33-12CB/T' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1134-ND.
HEATSINK FORGED 38 X 38 X 12MM - APR38-38-12CB
Order 'heatsink forged 38 x 38 x 12mm - APR38-38-12CB' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1135-ND.
HEATSINK FORGED W/THERMAL TAPE - APR38-38-12CB/A01
Order 'heatsink forged w/thermal tape - APR38-38-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1136-ND.
HEATSINK FORGED WITH SMALL CLIP - APR38-38-12CB/S
Order 'heatsink forged with small clip - APR38-38-12CB/S' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1137-ND.
Send this link via E-Mail
Help With This Screen