HEATSINK FORGED W/ADHESIVE TAPE - APR35-35-12CB/A01
| Digi-Key Part Number | APR35-35-12CB/A01-ND |
300 |
4.04250 |
Extended Price
1212.75 |
| Manufacturer Part Number | APR35-35-12CB/A01 | |||
| Description | HEATSINK FORGED W/ADHESIVE TAPE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APR35-35-12CB/A01 |
| Vendor | CTS Corp/IERC |
| Category | Thermal Management |
| Mounting Type | Adhesive Back |
| Package Name | BGA |
| Thermal Resistance | 3.5 °C/W @ 200.0 LFM |
| Material | Aluminum Alloy |
| Finish | Anodized |
| Length | 34.700 mm [Nom] |
| Height | 11.600 mm [Nom] |
| Width | 34.700 mm [Nom] |
| Color | Black |
| Shape | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APR35 35 12CB A01 APR353512CBA01 |
HEATSINK FORGED W/ADHESIVE TAPE - APR35-35-12CB/A01 (APR35-35-12CB/A01-ND)
Related parts:HEATSINK FORGED W/ADHESIVE TAPE - APR35-35-12CB/A01
Order 'heatsink forged w/adhesive tape - APR35-35-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR35-35-12CB/A01-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APR40-40-12CB/A01
Order 'heatsink forged w/adhesive tape - APR40-40-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR40-40-12CB/A01-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
Order 'heatsink forged w/thermal tape - APR33-33-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1131-ND.
HEATSINK FORGED W/THERMAL TAPE - APR38-38-12CB/A01
Order 'heatsink forged w/thermal tape - APR38-38-12CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1136-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF19-19-06CB/A01
Order 'heatsink forged w/adhesive tape - APF19-19-06CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1146-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF19-19-10CB/A01
Order 'heatsink forged w/adhesive tape - APF19-19-10CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1148-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF19-19-13CB/A01
Order 'heatsink forged w/adhesive tape - APF19-19-13CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1150-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF30-30-06CB/A01
Order 'heatsink forged w/adhesive tape - APF30-30-06CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1152-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF30-30-10CB/A01
Order 'heatsink forged w/adhesive tape - APF30-30-10CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1154-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF30-30-13CB/A01
Order 'heatsink forged w/adhesive tape - APF30-30-13CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1156-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF40-40-06CB/A01
Order 'heatsink forged w/adhesive tape - APF40-40-06CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1158-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF40-40-10CB/A01
Order 'heatsink forged w/adhesive tape - APF40-40-10CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1160-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APF40-40-13CB/A01
Order 'heatsink forged w/adhesive tape - APF40-40-13CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number 294-1162-ND.
HEATSINK FORGED W/ADHESIVE TAPE - APR43-43-15CB/A01
Order 'heatsink forged w/adhesive tape - APR43-43-15CB/A01' online from Digi-Key. Manufactured by CTS Corp/IERC. Digi-Key part number APR43-43-15CB/A01-ND.
HEATSINK FORGED W/THERMAL TAPE - APR27-27-12CB/A01
Order 'heatsink forged w/thermal tape - APR27-27-12CB/A01' online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1126-ND.
Send this link via E-Mail
Help With This Screen