HEATSINK STAMP 12.7X13.2X19.1MM - 821202B04000
| Digi-Key Part Number | 821202B04000-ND |
1 10 100 500 1000 5000 |
.53000 .47300 .36750 .31500 .29400 .26775 |
Extended Price
0.53 4.73 36.75 157.50 294.00 1338.75 |
| Manufacturer Part Number | 821202B04000 | |||
| Description | HEATSINK STAMP 12.7X13.2X19.1MM | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 821202B04000 |
| Vendor | Comair Rotron |
| Category | Thermal Management |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| Thermal Resistance | 24.4 °C/W @ 200.0 LFM |
| Material | Aluminum |
| Finish | Anodized |
| Length | 12.700 mm [Nom] |
| Height | 19.100 mm [Nom] |
| Width | 13.200 mm [Nom] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
821202B04000 821202B04000 |
HEATSINK STAMP 12.7X13.2X19.1MM - 821202B04000 (821202B04000-ND)
Related parts :HEATSINK STAMP 12.7X13.2X19.1MM - 821202B04000
Order 'heatsink stamp 12.7x13.2x19.1mm - 821202B04000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821202B04000-ND.
HEATSINK STAMP 12.7X34.9X50.8MM - 411320B02500
Order 'heatsink stamp 12.7x34.9x50.8mm - 411320B02500' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 411320B02500-ND.
HEATSINK STAMP 22.2X5.4X30.3MM - 811102B00000
Order 'heatsink stamp 22.2x5.4x30.3mm - 811102B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 811102B00000-ND.
HEATSINK STAMP 6.4X13.2X19.1MM - 821002B00000
Order 'heatsink stamp 6.4x13.2x19.1mm - 821002B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821002B00000-ND.
HEATSINK STAMP 6.4X13.2X19.1MM - 821002B04000
Order 'heatsink stamp 6.4x13.2x19.1mm - 821002B04000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821002B04000-ND.
HEATSINK STAMP 9.5X13.2X19.1MM - 821102B00000
Order 'heatsink stamp 9.5x13.2x19.1mm - 821102B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821102B00000-ND.
HEATSINK STAMP 9.5X13.2X19.1MM - 821102B04000
Order 'heatsink stamp 9.5x13.2x19.1mm - 821102B04000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821102B04000-ND.
HEATSINK STAMP 9.5X13.2X19.1MM - 821102B04005
Order 'heatsink stamp 9.5x13.2x19.1mm - 821102B04005' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821102B04005-ND.
HEATSINK STAMP 12.7X13.2X19.1MM - 821202B00000
Order 'heatsink stamp 12.7x13.2x19.1mm - 821202B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821202B00000-ND.
HEATSINK STAMP 9.5X19X19MM - 821502B00000
Order 'heatsink stamp 9.5x19x19mm - 821502B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821502B00000-ND.
HEATSINK STAMP 36.8X19.8X21.6MM - 821702B00000
Order 'heatsink stamp 36.8x19.8x21.6mm - 821702B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821702B00000-ND.
HEATSINK STAMP 25.4X12.7X30MM - 821902B00000
Order 'heatsink stamp 25.4x12.7x30mm - 821902B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821902B00000-ND.
HEATSINK STAMP 25.4X12.7X30MM - 821902BPT000
Order 'heatsink stamp 25.4x12.7x30mm - 821902BPT000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 821902BPT000-ND.
HEATSINK STAMP 25.4X12.7X30MM - 822202B00000
Order 'heatsink stamp 25.4x12.7x30mm - 822202B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 822202B00000-ND.
HEATSINK STAMP 17.8X44.5X9.5MM - 822802B00000
Order 'heatsink stamp 17.8x44.5x9.5mm - 822802B00000' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 822802B00000-ND.
Send this link via E-Mail
Help With This Screen