HEATSINK TO-220 OMNIDIRECT BLK - 680-125220 - Thermal Management
Wakefield Heat Sink Thermal Management 680-125220
| Digi-Key Part Number | 680-125220-ND |
100 |
9.93000 |
Extended Price
993.00 |
| Manufacturer Part Number | 680-125220 | |||
| Description | HEATSINK TO-220 OMNIDIRECT BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 680-125220 |
| Vendor | Wakefield |
| Category | Thermal Management |
| Attachment Method | Bolt On |
| Height | 1.25" (31.75mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 8W @ 45°C |
| Thermal Resistance @ Forced Air Flow | 1.5°C/W @ 400 LFM |
| Outline | 45.97mm x 45.97mm |
| Thermal Resistance @ Natural | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
680 125220 680125220 |
HEATSINK TO-220 OMNIDIRECT BLK - 680-125220 (680-125220-ND) - Thermal Management
Related parts Wakefield Heat Sink Thermal Management 680-125220HEATSINK TO-220 OMNIDIRECT BLK - 680-125220
Order 'heatsink to-220 omnidirect blk - 680-125220' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 680-125220-ND.
HEATSINK TO-220 VERT BLK W/TABS - 233-60AB-10
Order 'heatsink to-220 vert blk w/tabs - 233-60AB-10' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1015-ND.
HEATSINK TO-220 VERT/HORZ BLK - 233-60AB
Order 'heatsink to-220 vert/horz blk - 233-60AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1014-ND.
HEATSINK TO-220 CLIP-ON BLK - 235-85AB
Order 'heatsink to-220 clip-on blk - 235-85AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1016-ND.
HEATSINK TO-220 VERT W/TABS BLK - 287-1AB
Order 'heatsink to-220 vert w/tabs blk - 287-1AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1018-ND.
HEATSINK TO-220 VERT/HORZ BLK - 289AB
Order 'heatsink to-220 vert/horz blk - 289AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1019-ND.
HEATSINK TO-220 VERT/HORZ BLK - 290-1AB
Order 'heatsink to-220 vert/horz blk - 290-1AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1020-ND.
HEATSINK TO-220 DUAL MNT BLK - 290-2AB
Order 'heatsink to-220 dual mnt blk - 290-2AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1021-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 273-AB
Order 'heatsink to-220 low height blk - 273-AB' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1022-ND.
HEATSINK TO-220 LOW HEIGHT BLK - 274-1AB
Order 'heatsink to-220 low height blk - 274-1AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1023-ND.
HEATSINK TO-220 CLIP-ON BLK - 291-H36AB
Order 'heatsink to-220 clip-on blk - 291-H36AB' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1025-ND.
HEATSINK TO-220 VERT MT BLK 1" - 634-10ABP
Order 'heatsink to-220 vert mt blk 1" - 634-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1026-ND.
HEATSINK TO-220 VERT MT BLK 2.0" - 634-20ABP
Order 'heatsink to-220 vert mt blk 2.0" - 634-20ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1027-ND.
HEATSINK TO-220 VERT MT BLK 1" - 637-10ABP
Order 'heatsink to-220 vert mt blk 1" - 637-10ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1028-ND.
HEATSINK TO-220 VERT MT BLK 1.5" - 637-15ABP
Order 'heatsink to-220 vert mt blk 1.5" - 637-15ABP' online from Digi-Key. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1029-ND.
Options for Wakefield Heat Sink Thermal Management 680-125220
Send this link via E-Mail
Help With This Screen
