HEAT SINK PWR NO MNT HOLES BLK - 623K
| Digi-Key Part Number | 623KW-ND |
250 |
6.24000 |
Extended Price
1560.00 |
| Manufacturer Part Number | 623K | |||
| Description | HEAT SINK PWR NO MNT HOLES BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 623K |
| Vendor | Wakefield |
| Category | Thermal Management |
| Mounting Type | Press On |
| Thermal Resistance | 1.5 °C/W @ 250.0 LFM |
| Power | 15.00 W @ 52 °C |
| Usage | TO-3 |
| Material | Aluminum Alloy |
| Finish | Anodized |
| Length | 120.650 mm [Nom] |
| Height | 11.709 mm [Nom] |
| Width | 76.200 mm [Nom] |
| Packaging | Bulk |
| Color | Black |
| H | 0.461 in [Nom] |
| L | 4.750 in [Nom] |
| W | 3.000 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
623K 623K 623KW ND 623KWND 623KW |
623K Specification Sheet
HEAT SINK PWR NO MNT HOLES BLK - 623K (623KW-ND)
Related parts:HEAT SINK PWR NO MNT HOLES BLK - 623K
Order 'heat sink pwr no mnt holes blk - 623K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 623KW-ND.
HEATSINK POWER NO MNT HOLES BLK - 401-K
Order 'heatsink power no mnt holes blk - 401-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1048-ND.
HEATSINK POWER NO MNT HOLES BLK - 421-K
Order 'heatsink power no mnt holes blk - 421-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1049-ND.
HEATSINK POWER NO MNT HOLES BLK - 423-K
Order 'heatsink power no mnt holes blk - 423-K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1050-ND.
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
Order 'heat sink to-18,to-92 1w blk - 322400B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
HEAT SINK FOR TO-5 PKG - 260-6SH5E
Order 'heat sink for to-5 pkg - 260-6SH5E' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 260-6SH5E-ND.
HEATSINK VERT MT HOLE BLK TO-220 - 287-1ABH
Order 'heatsink vert mt hole blk to-220 - 287-1ABH' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 345-1088-ND.
HEAT SINK C2026 REV A - 465K
Order 'heat sink c2026 rev a - 465K' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 465KW-ND.
HEAT SINK TO220 BLK #4-40 F MT - 577102B14002
Order 'heat sink to220 blk #4-40 f mt - 577102B14002' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577102B14002-ND.
HEAT SINK WITH THERMAL TAPE - 642-35ABT3
Order 'heat sink with thermal tape - 642-35ABT3' online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 642-35ABT3-ND.
HEAT SINK BONDED FIN AIR COOL - 476300U00000
Order 'heat sink bonded fin air cool - 476300U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 476300U00000-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
Order 'heat sink to-220 black anodized - 504102B00100G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100
Order 'heat sink to-220 black anodized - 504102B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100-ND.
HEAT SINK - 508322B00000G
Order 'heat sink - 508322B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 508322B00000-ND.
HEAT SINK - 523002B00000G
Order 'heat sink - 523002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 523002B00000-ND.
Send this link via E-Mail
Help With This Screen