HEATSINK TO-3 WHITE .87" - 579103U00000
| Digi-Key Part Number | 579103U00000-ND |
1500 |
.54000 |
Extended Price
810.00 |
| Manufacturer Part Number | 579103U00000 | |||
| Description | HEATSINK TO-3 WHITE .87" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 579103U00000 |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Mounting Type | Bolt Mount |
| Mounting Type | Press On |
| Usage | TO-3 |
| Finish | Unfinished |
| Length | 39.116 mm [Nom] |
| Height | 22.098 mm [Nom] |
| Width | 28.575 mm [Nom] |
| Packaging | Bulk |
| Other Names |
579103U00000 579103U00000 |
HEATSINK TO-3 WHITE .87" - 579103U00000 (579103U00000-ND)
Related parts:HEATSINK TO-3 WHITE .87" - 579103U00000
Order 'heatsink to-3 white .87" - 579103U00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 579103U00000-ND.
HEATSINK TO-3 BLACK .87" - 579103B00000G
Order 'heatsink to-3 black .87" - 579103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS236-ND.
HEATSINK TO-3 BLK 1.25 - 553103B00000G
Order 'heatsink to-3 blk 1.25 - 553103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103B00000-ND.
HEATSINK TO-3 UNFINISHED 1.25 - 553103U0000
Order 'heatsink to-3 unfinished 1.25 - 553103U0000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 553103U0000-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
Order 'heatsink to-3 0.5"17 watts - 568003B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
Order 'heatsink to-3 1.25" 25watt - 568303B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
HEATSINK TO-3 PWR 50W BLK - 198540B00000
Order 'heatsink to-3 pwr 50w blk - 198540B00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS117-ND.
HEATSINK TO-3 LOW PROFILE .375" - 506007B00000G
Order 'heatsink to-3 low profile .375" - 506007B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS228-ND.
HEATSINK TO-3 1.00" 12W BLK - 501503B00000G
Order 'heatsink to-3 1.00" 12w blk - 501503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS248-ND.
HEATSINK TO-3 10W H=.50" BLK - 500103B00000G
Order 'heatsink to-3 10w h=.50" blk - 500103B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS260-ND.
HEATSINK TO-3 12W H=1.25" BLK - 500403B00000G
Order 'heatsink to-3 12w h=1.25" blk - 500403B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS264-ND.
HEATSINK TO-3 14W H=1.50" BLK - 500503B00000G
Order 'heatsink to-3 14w h=1.50" blk - 500503B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS265-ND.
HEATSINK TO-3 9W .75" W/MNT BLK - 501403B00100
Order 'heatsink to-3 9w .75" w/mnt blk - 501403B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS267-ND.
HEATSINK TO-3 9W 1.0" W/MNT BLK - 501503B00100
Order 'heatsink to-3 9w 1.0" w/mnt blk - 501503B00100' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS269-ND.
HEATSINK TO-3 9W H=1.25 - 501603C00000
Order 'heatsink to-3 9w h=1.25 - 501603C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS270-ND.
Send this link via E-Mail
Help With This Screen