HEATSINK TO 220 .500" COMPACT - 577202B04000 - Fans, Thermal Management
| Digi-Key Part Number | 577202B04000-ND |
1 10 100 500 1000 5000 |
5.83000 4.16800 2.91730 2.50050 2.33380 2.12543 |
Extended Price
5.83 41.68 291.73 1250.25 2333.80 10627.15 |
| Manufacturer Part Number | 577202B04000 | |||
| Description | HEATSINK TO 220 .500" COMPACT | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 577202B04000 |
| Vendor | Aavid Thermalloy |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 0.75" (19.05mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 1.5W @ 40°C |
| Thermal Resistance @ Forced Air Flow | 10.0°C/W @ 200 LFM |
| Outline | 13.20mm x 12.70mm |
| Thermal Resistance @ Natural | 24.4°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
577202B04000 577202B04000 |
577202B04000 Specification Sheet
HEATSINK TO 220 .500" COMPACT - 577202B04000 (577202B04000-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK TO 220 .500" COMPACT - 577202B04000
Order 'heatsink to 220 .500" compact - 577202B04000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 577202B04000-ND.
HEATSINK TO-220 .500" COMPACT - 577202B04000G
Order 'heatsink to-220 .500" compact - 577202B04000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS402-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
Order 'heat sink to-220 .500" compact - 577202B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
Order 'heatsink to-220 twist fin w/tab - 593002B33402G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402G-ND.
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402
Order 'heatsink to-220 twist fin w/tab - 593002B33402' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 593002B33402-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
Order 'heat sink to-220 .250" compact - 577002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
Order 'heatsink to-220 clip-on blk - 574102B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
Order 'heatsink to-220 6w blk - 507002B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 PWR GOLD - 531102C00000
Order 'heatsink to-220 pwr gold - 531102C00000' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS131-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 513102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS184-ND.
HEATSINK TO-220 W/PINS 1.5"TALL - 531102B02500
Order 'heatsink to-220 w/pins 1.5"tall - 531102B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS191-ND.
HEATSINK TO-220 SNAP-DOWN .75" - 579302B00000G
Order 'heatsink to-220 snap-down .75" - 579302B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS220-ND.
HEATSINK TO-220 SNAP-DOWN .75" - 579402B00000G
Order 'heatsink to-220 snap-down .75" - 579402B00000G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS221-ND.
HEATSINK TO-220 W/PINS BLK 2" - 529902B02500
Order 'heatsink to-220 w/pins blk 2" - 529902B02500' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS229-ND.
HEATSINK TO-220 W/TAB BLACK - 574102B03300
Order 'heatsink to-220 w/tab black - 574102B03300' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS235-ND.
Send this link via E-Mail
Help With This Screen
